Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P0V120JA TTI: EZJ-P0V120JA Panasonic Availability: 0In StockVaristors 0402 6.7VDC 220pF 1mA 12V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 8 kJ | 220 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-P0V270GA TTI: EZJ-P0V270GA Panasonic Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V330GA TTI: EZJ-P0V330GA Panasonic Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V420FA TTI: EZJ-P1V420FA Panasonic Availability: 0In StockVaristors Multilayer Varistor42V 68pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 10 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A271SC TTI: ERZ-E14A271SC Panasonic Availability: 0In StockVaristors 270VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 7.5 kA | 190 J | 1000 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E05A391 TTI: ERZ-E05A391 Panasonic Availability: 0In StockVaristors ERZ-E 5mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A471 TTI: ERZ-E08A471 Panasonic Availability: 0In StockVaristors ERZ-E 8mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10.5 mm | 3.5 kA | 85 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A561 TTI: ERZ-E08A561 Panasonic Availability: 0In StockVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A681 TTI: ERZ-E11A681 Panasonic Availability: 0In StockVaristors ERZ-E 14MM 680V BULK ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VS34C751 TTI: ERZ-VS34C751 Panasonic Availability: 0In StockVaristors 750VDC SURGE ABSORBR 1240V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E11A102S1 TTI: ERZ-E11A102S1 Panasonic Availability: 0In StockVaristors 1000VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-C20EK201 TTI: ERZ-C20EK201 Panasonic Availability: 0In StockVaristors 20MM SUR ABSORBER 200V 8000A ZNR | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 130 VAC | 170 VDC | 200 V | 340 V | 8 kA | 80 J | 2300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U34JP252F TTI: ERZ-U34JP252F Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x340x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1540 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: EZJ-P0V080KA TTI: EZJ-P0V080KA Panasonic Availability: 0In StockVaristors 8V 15A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 15 A | 290 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-PZV150RA TTI: EZJ-PZV150RA Panasonic Availability: 0In StockVaristors 0201, 15V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 9 VDC | 15 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V270BA TTI: EZJ-P0V270BA Panasonic Availability: 0In StockVaristors Multilayer Varistor27V 10pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-P1V650DA TTI: EZJ-P1V650DA Panasonic Availability: 0In StockVaristors Multilayer Varistor65V 27pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 6 A | 27 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 135 J | 1300 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14V471CS TTI: ERZ-V14V471CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 400 pF | Bulk | ||||||||
Mfr: ERZ-E11A561 TTI: ERZ-E11A561 Panasonic Availability: 0In StockVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D751 TTI: ERZ-V20D751 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A751 | 0In Stock | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 7.5 kA | 420 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A561S1 TTI: ERZ-E11A561S1 Panasonic Availability: 0In StockVaristors 560VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A621SC TTI: ERZ-E11A621SC Panasonic Availability: 0In StockVaristors 620VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681S1 TTI: ERZ-E11A681S1 Panasonic Availability: 0In StockVaristors 680VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk |