Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Availability: 0In StockVaristors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D330 TTI: ERZ-V20D330 Panasonic Availability: 0In Stock2,200 On Order Expected 14-Jul-26 Varistors 33V 100A CLAMP | 0In Stock2,200 On Order Expected 14-Jul-26 | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 A | 24 J | 0.02 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M820 TTI: ERZ-VF2M820 Panasonic Availability: 0In StockVaristors 82V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D560 TTI: ERZ-V20D560 Panasonic Availability: 0In Stock25 On Order Expected 08-Jan-27 Varistors 56V 2000A ZNR SUR ABSORBER 20MM | 0In Stock25 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 A | 41 J | 0.0122 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V471CS TTI: ERZ-V10V471CS Panasonic Availability: 0In Stock600 On Order Expected 12-Nov-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock600 On Order Expected 12-Nov-26 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D390 TTI: ERZ-V05D390 Panasonic Availability: 0In Stock2,800 On Order Expected 03-Sep-26 Varistors 39V 125A ZNR SUR ABSORBER 5MM | 0In Stock2,800 On Order Expected 03-Sep-26 | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 5 mm | 250 A | 1.2 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182CS TTI: ERZ-V14D182CS Panasonic Availability: 0In Stock400 On Order Expected 05-Nov-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock400 On Order Expected 05-Nov-26 | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D621 TTI: ERZ-V14D621 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A621 | 0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VEAV471 TTI: ERZ-VEAV471 Panasonic Availability: 0In Stock4,000 On Order Expected 29-Sep-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock4,000 On Order Expected 29-Sep-26 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-VF2M270 TTI: ERZ-VF2M270 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 22 V | 53 V | 125 A | 1 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-E14A511 TTI: ERZ-E14A511 Panasonic Availability: 0In Stock318 On Order Expected 22-Oct-26 Varistors 14mm D type 510volts 10KA 382J 700pF | 0In Stock318 On Order Expected 22-Oct-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D330 TTI: ERZ-V10D330 Panasonic Availability: 0In Stock1,950 On Order Expected 04-Jan-27 Varistors 20V 5A CLAMP | 0In Stock1,950 On Order Expected 04-Jan-27 | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 11.5 mm | 1 kA | 4.8 J | 6300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182 TTI: ERZ-V14D182 Panasonic Availability: 0In Stock1,600 On Order Expected 04-Jan-27 Varistors 1KV 50A CLAMP | 0In Stock1,600 On Order Expected 04-Jan-27 | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D820 TTI: ERZ-V14D820 Panasonic Availability: 0In Stock5,650 On Order Expected 14-Jan-27 Varistors 82V 4500A ZNR SUR ABSORBER 14MM | 0In Stock5,650 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 56 J | 3700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M221 TTI: ERZ-VF2M221 Panasonic Availability: 0In Stock2,000 On Order Expected 03-Sep-26 Varistors 220V 600A VFM ZNR SURGE ABSORBER | 0In Stock2,000 On Order Expected 03-Sep-26 | VF | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 600 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D821 TTI: ERZ-V20D821 Panasonic Availability: 0In Stock15,300 On Order Expected 21-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A821 | 0In Stock15,300 On Order Expected 21-Jan-27 | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 460 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D221 TTI: ERZ-V07D221 Panasonic Availability: 0In Stock700 On Order Expected 19-Nov-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A221 | 0In Stock700 On Order Expected 19-Nov-26 | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D182 TTI: ERZ-V10D182 Panasonic Availability: 0In Stock9,000 On Order Expected 14-Jan-27 Varistors 1000V 25A CLAMP | 0In Stock9,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D121 TTI: ERZ-V07D121 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D681 TTI: ERZ-V14D681 Panasonic Availability: 0In Stock4,000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A681 | 0In Stock4,000 On Order Expected | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D560 TTI: ERZ-V10D560 Panasonic Availability: 0In Stock1,000 On Order Expected 18-Sep-26 Varistors 35V 5A CLAMP | 0In Stock1,000 On Order Expected 18-Sep-26 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 8.1 J | 3750 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F471 TTI: ERZ-E07F471 Panasonic Availability: 0In Stock1,650 On Order Expected 05-Nov-26 Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber | 0In Stock1,650 On Order Expected 05-Nov-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D471 TTI: ERZ-V07D471 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A471 | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 600 A | 10 J | - 40 C | + 85 C | Reel |