Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11A221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V270EM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 4 A | 56 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-PZV120GA TTI: EZJ-PZV120GA Panasonic Availability: 0In StockVaristors 0201, 12V, 5A MAX CLAMP 30V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 7.5 VDC | 12 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-PZV6R8JA TTI: EZJ-PZV6R8JA Panasonic Availability: 0In StockVaristors 0201, 6.8V, 5A MAX CLAMP 20V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.7 VDC | 6.8 V | 5 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A241SC TTI: ERZ-E14A241SC Panasonic Availability: 0In StockVaristors 240VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 7.5 kA | 168 J | 1100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-PZV120RA TTI: EZJ-PZV120RA Panasonic Availability: 0In StockVaristors 0201, 12V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 7.5 VDC | 12 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VS34C431 TTI: ERZ-VS34C431 Panasonic Availability: Not Available OnlineVaristors 430VDC SURGE ABSORBR 710V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C511 TTI: ERZ-VS34C511 Panasonic Availability: Not Available OnlineVaristors 510VDC SURGE ABSORBR 845V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 320 VAC | 415 VDC | 510 V | 845 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C621 TTI: ERZ-VS34C621 Panasonic Availability: Not Available OnlineVaristors 620VDC SURGE ABSORBR 1025V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E11A361S1 TTI: ERZ-E11A361S1 Panasonic Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A102SC TTI: ERZ-E14A102SC Panasonic Availability: 0In StockVaristors 1000VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A361S1 TTI: ERZ-E14A361S1 Panasonic Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A391SC TTI: ERZ-E14A391SC Panasonic Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A201SC TTI: ERZ-E14A201SC Panasonic Availability: 0In StockVaristors 200VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 7.5 kA | 140 J | 1300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A241SC TTI: ERZ-E11A241SC Panasonic Availability: 0In StockVaristors 240VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271SC TTI: ERZ-E11A271SC Panasonic Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A331SC TTI: ERZ-E11A331SC Panasonic Availability: 0In StockVaristors 330VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-PZV270BA TTI: EZJ-PZV270BA Panasonic Availability: 0In StockVaristors 0201, 27V, 1A MAX CLAMP 66V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 16 VDC | 27 V | 1 A | 10 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A361SC TTI: ERZ-E14A361SC Panasonic Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A821SC TTI: ERZ-E14A821SC Panasonic Availability: 0In StockVaristors 820VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 7.5 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112SC TTI: ERZ-E11A112SC Panasonic Availability: 0In StockVaristors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A112SC TTI: ERZ-E14A112SC Panasonic Availability: 0In StockVaristors 1100VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821SC TTI: ERZ-E11A821SC Panasonic Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VS34C821 TTI: ERZ-VS34C821 Panasonic Availability: Not Available OnlineVaristors 820VDC SURGE ABSORBR 1355V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E11A751SC TTI: ERZ-E11A751SC Panasonic Availability: 0In StockVaristors 750VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 280 pF | - 40 C | + 125 C | Bulk |