• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08E561
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A621
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B112CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B331CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 680V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D101CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
17 J
1700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
120 pF
Reel
Datasheet
Mfr: ERZ-V10D220CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
0.011 uF
Datasheet
Mfr: ERZ-VA7V471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
100 pF
Datasheet
Mfr: ERZ-VA7V820
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
810 pF
Datasheet
Mfr: ERZ-V10D681CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
230 pF
Datasheet
Mfr: ERZ-VA9V101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3.5 kA
17 J
1700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-VA9V361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEAV101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
1700 pF
Datasheet
Mfr: ERZ-VEEV221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
740 pF
Datasheet
Mfr: ERZ-VEEV511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
350 pF
Datasheet
Mfr: ERZ-E08A201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10.5 mm
3.5 kA
35 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGAD560
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3750 pF
Datasheet
Mfr: ERZ-VGAD911
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
2.5 kA
130 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D112C1
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
210 pF
Datasheet
Mfr: EZJ-P0V080DA
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
1 A
27 pF
- 40 C
+ 85 C
AEC-Q100
Reel
  • ...
  • 36
  • 37
  • 38
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)