• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E05E431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B471CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA9D180
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
2.6 J
0.016 uF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D241
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
380 pF
Datasheet
Mfr: ERZ-VA9D431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
430 pF
Datasheet
Mfr: ERZ-VA9V241
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
4.8 J
6300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V431CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
270 pF
Datasheet
Mfr: ERZ-VA9V390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
9 mm
1 kA
5200 pF
Datasheet
Mfr: ERZ-VEAV330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
4.8 J
6300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEAV431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
270 pF
Datasheet
Mfr: EZJ-P0V420WM
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
6 A
47 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-VA5V270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
0.9 J
1450 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
1600 pF
Datasheet
Mfr: ERZ-V10D201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10 mm
3.5 kA
430 pF
Datasheet
Mfr: EZJ-Z2Y390KM
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 39V 250pF 0805 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
31 VDC
39 V
330 pF
- 55 C
+ 150 C
Reel
Datasheet
Mfr: EZJ-P0V220HA
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 22V 15pF 0402

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
13 VDC
22 V
10 A
150 pF
- 55 C
+ 150 C
Reel
Datasheet
Mfr: ERZ-C32EK391Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 390V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
227 VAC
320 VDC
390 V
650 V
25 kA
350 J
3000 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U12JP511B
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x189x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
242 VAC
510 V
760 V
25 kA
685 J
4700 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x122x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
15 kA
800 J
1200 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x123x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
15 kA
860 J
1100 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP162F
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x170x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
20 kA
1.09 kJ
630 pF
- 40 C
+ 70 C
Bulk
  • ...
  • 32
  • 33
  • 34
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)