Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-C20EK102Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1000V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 568 VAC | 825 VDC | 1 kV | 1.65 kV | 8 kA | 245 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK241Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 240V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 136 VAC | 200 VDC | 240 V | 395 V | 8 kA | 95 J | 1500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK391Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 390V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 227 VAC | 320 VDC | 390 V | 650 V | 8 kA | 130 J | 1200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK221Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors VARISTOR 220V 25KA CHASSIS UL/CSA | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 220 V | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: ERZ-C32EK241Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 240V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 136 VAC | 200 VDC | 240 V | 395 V | 25 kA | 240 J | 5000 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK781Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 780V 30A 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 440 VAC | 640 VDC | 780 V | 1.29 kV | 25 kA | 520 J | 1900 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E11B911CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 910V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B561CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U23JP222F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x247x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 45 kA | 3.505 kJ | 1400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP222F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 45 kA | 4.52 kJ | 1900 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U31JP252F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x187x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 1.8 kJ | 400 pF | - 40 C | + 70 C | Bulk | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: ERZ-U21JP112B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x188x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1100 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP192H TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x242x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 990 VAC | 1.9 kV | 2.85 kV | 20 kA | 1.32 kJ | 580 pF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U22JP112B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 1.1 kV | 1.57 kV | 25 kA | 1.46 kJ | 2100 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x188x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 35 kA | 1.92 kJ | 3400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-VGAD112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGAD121 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 1400 pF | |||||||||
Mfr: ERZ-VGAD621 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 92 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED241 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 700 pF | |||||||||
Mfr: ERZ-VGED820 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 3700 pF | |||||||||
Mfr: ERZ-V14D102C1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 230 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D201CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 8.5 J | 120 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D821C1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 280 pF | |||||||||
Mfr: ERZ-V14V221CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 740 pF |