Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEEV221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 740 pF | |||||||||
Mfr: ERZ-VEEV511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 350 pF | |||||||||
Mfr: ERZ-E08A201 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA5D221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VGAD560 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 3750 pF | |||||||||
Mfr: ERZ-VGAD911 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 130 J | 120 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D112C1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 210 pF | |||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 1 A | 27 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Mfr: ERZ-E05A431CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 5mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 29 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A331 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 5mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1100volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12.5 mm | 4.5 kA | 196 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D471CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | ||||||
0In Stock | EZJZ-M | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 31 VDC | 39 V | 330 pF | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: ERZ-C32EK391Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 390V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 227 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3000 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U12JP511B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 510 V | 760 V | 25 kA | 685 J | 4700 pF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U21JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x122x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 15 kA | 800 J | 1200 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x123x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x170x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 35 kA | 2.06 kJ | 3000 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP162F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x238x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 2.615 kJ | 1800 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x252x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 3.265 kJ | 5100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP162F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x306x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.14 kJ | 3000 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-A48GS502 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors Transient/Surge Absorber ES | Not Available Online | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 5 kV | 14 kV | 21 kA | - 25 C | + 70 C | Bulk | ||||||||||
Mfr: ERZ-V10V151CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 1100 pF |