• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U25JP162F
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x306x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.14 kJ
3000 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-A48GS502
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors Transient/Surge Absorber ES

Not Available Online

Call
or
View Details
Call to Verify
ZNR
MOVs
Chassis Mount
1.32 kVAC
5 kV
14 kV
21 kA
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V10V151CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1100 pF
Datasheet
Mfr: ERZ-V10V221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
3.5 kA
410 pF
Datasheet
Mfr: ERZ-V10V470CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4600 pF
Datasheet
Mfr: ERZ-V07V361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
130 pF
Datasheet
Mfr: ERZ-V14V270CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
0.016 uF
Datasheet
Mfr: ERZ-V14V560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6500 pF
Datasheet
Mfr: ERZ-VEAV390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
10 mm
1 kA
5200 pF
Datasheet
Mfr: ERZ-VEEV560
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6500 pF
Datasheet
Mfr: EZJ-Z1V330GM
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 0603 26volts 100pF VV=33volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
26 VDC
33 V
20 A
100 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P1V330GM
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 0603 25volts 100pF VV=33volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VDC
33 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E11B201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK112Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 1100V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
600 VAC
895 VDC
1.1 kV
1.815 kV
8 kA
250 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK471Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 470V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
272 VAC
385 VDC
470 V
775 V
8 kA
150 J
950 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK511Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 510V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
391 VAC
415 VDC
510 V
845 V
8 kA
150 J
930 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK821Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 820V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
463 VAC
670 VDC
820 V
1.355 kV
8 kA
215 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK221Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors VARISTOR 220V 8KA CHASSIS UL/CSA

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
220 V
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK821Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 820V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
463 VAC
670 VDC
820 V
1.355 kV
25 kA
545 J
1800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGED361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
540 pF
Datasheet
Mfr: ERZ-C40CK821W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
44 mm
30 kA
680 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11B681CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
30 J
410 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07E431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08A511CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 23
  • 24
  • 25
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)