Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D561 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A561 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 620 V | 930 V | 10 mm | 3.5 kA | 92 J | 200 pF | - 40 C | + 85 C | ||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 8 kA | 150 J | 950 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-P0V270GM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-V07D151CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 13 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V560 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 3.4 J | 1500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9D270 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 1 kA | 3.9 J | 8000 pF | - 40 C | + 85 C | ||||||
Mfr: EZJ-P1V270GM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0603 18volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V420FM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0603 30volts 68pF VV=42volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 8 A | 68 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-VGAD471 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5D560 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D470CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 1 kA | 6.8 J | 4600 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-E10A621 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 620volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A751 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.025 kV | 12.5 mm | 4.5 kA | 140 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10B471CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 470volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 1.025 kV | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10F681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 680volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-V10D820CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2000 pF | |||||||||
Mfr: ERZ-VA9D680 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 1 kA | 9.8 J | 2800 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10V101CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1700 pF | |||||||||
Mfr: ERZ-VEEV681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 320 pF | |||||||||
Mfr: ERZ-VGAD681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10V821C1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-V14D621CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 330 pF | |||||||||
Mfr: ERZ-V05D101CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V391CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D820CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 800 A | 3.5 J | 460 pF | - 40 C | + 85 C |