Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEAV470 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 4600 pF | |||||||||
Mfr: ERZ-VEAV681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 170 pF | |||||||||
Mfr: ERZ-VEAV820 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2000 pF | |||||||||
Mfr: ERZ-VEEV121 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 2700 pF | |||||||||
Mfr: ERZ-VEEV220 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 0.02 uF | |||||||||
Mfr: ERZ-E11F271 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 270V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07A331CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 2.5 kA | 44 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08E201 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 200V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10.5 mm | 3.5 kA | 39 J | 380 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A112CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V Blk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A561CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A271CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B221CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 220volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 240volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 1.025 kV | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B391CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 390volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B561CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B621CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 620volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 510volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 1.025 kV | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 680volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F561 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F911 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 910volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-A20GK522 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.2 kV | - 25 C | + 70 C | Bulk | ||||||||||||||
Mfr: ERZ-U11JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x108x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 15 kA | 400 J | 2400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U11JP541B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 15 kA | 430 J | 2200 pF | - 40 C | + 70 C | Bulk |