• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VEEV391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
14 mm
Datasheet
Mfr: ERZ-VGAD101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
1700 pF
Datasheet
Mfr: ERZ-VGAD361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD470
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4600 pF
Datasheet
Mfr: ERZ-VGAD820
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2000 pF
Datasheet
Mfr: ERZ-VGAD821
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-VGED220
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
0.02 uF
Datasheet
Mfr: ERZ-VGED270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
0.016 uF
Datasheet
Mfr: ERZ-VGED680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5500 pF
Datasheet
Mfr: ERZ-C40CK681W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
44 mm
30 kA
560 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK391W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
44 mm
30 kA
435 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C20EK431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
275 VAC
350 VDC
430 V
710 V
8 kA
140 J
1000 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E241
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F561
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V220JM
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors 0603 13volts 220pF VV=22volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK361Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 360V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
209 VAC
300 VDC
360 V
595 V
8 kA
120 J
1300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK751Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 750V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
418 VAC
615 VDC
750 V
1.24 kV
8 kA
190 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK911Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 910V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
500 VAC
745 VDC
910 V
1.5 kV
8 kA
240 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK112Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
600 VAC
895 VDC
1.1 kV
1.815 kV
25 kA
640 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D102C1
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-VEAV361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VEAV391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
300 pF
  • ...
  • 14
  • 15
  • 16
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)