Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 7 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A911S1 TTI: ERZ-E14A911S1 Panasonic Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-C32EK391 TTI: ERZ-C32EK391 Panasonic Availability: 0In StockVaristors 32MM 390V 25K ZNR SUR ABSORBER | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3000 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E14A102 TTI: ERZ-E14A102 Panasonic Availability: 0In StockVaristors 14mm D type 1Kvolts 7.5KA 565J 400pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A271 TTI: ERZ-E14A271 Panasonic Availability: 0In StockVaristors 14mm D type 270volts 10KA 190J 1000pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 10 kA | 190 J | 1000 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 80 V | 800 fF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: ERZ-C32EK911 TTI: ERZ-C32EK911 Panasonic Availability: 0In StockVaristors 32MM 910V 25K ZNR SUR ABSORBER | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 25 kA | 600 J | 1700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D151 TTI: ERZ-V07D151 Panasonic Availability: 0In StockVaristors 150V 1250A ZNR SUR ABSORBER 7MM | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 13 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A511 TTI: ERZ-E11A511 Panasonic Availability: 0In StockVaristors ERZ-E 11mm 510V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA5D470 TTI: ERZ-VA5D470 Panasonic Availability: 0In StockVaristors 47V 125A ZNR TR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 650 pF | Ammo Pack | ||||||||
Mfr: ERZ-VF2M560 TTI: ERZ-VF2M560 Panasonic Availability: 0In StockVaristors 56V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 110 V | 125 A | 2.2 J | - 40 C | + 85 C | Reel | |||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 220 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V05D101 TTI: ERZ-V05D101 Panasonic Availability: 0In StockVaristors 100V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D361 TTI: ERZ-V10D361 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D751 TTI: ERZ-V14D751 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A751 | 0In Stock | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M151 TTI: ERZ-VF2M151 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 600 A | 6 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M201 TTI: ERZ-VF2M201 Panasonic Availability: 0In StockVaristors 200V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 200 V | 340 V | 600 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M431 TTI: ERZ-VF2M431 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V07D361 TTI: ERZ-V07D361 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A221 TTI: ERZ-E14A221 Panasonic Availability: 0In StockVaristors 14mm D type 220volts 10KA 155J 1200pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 10 kA | 155 J | 1200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M121 TTI: ERZ-VF2M121 Panasonic Availability: 0In StockVaristors 120V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 600 A | 5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V10D121 TTI: ERZ-V10D121 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D180 TTI: ERZ-V10D180 Panasonic Availability: 0In StockVaristors 18V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 0.016 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D390 TTI: ERZ-V20D390 Panasonic Availability: 0In StockVaristors 39V 2000A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 A | 28 J | 0.0138 uF | - 40 C | + 85 C | Bulk |