Panasonic - ESD Protection Diodes / TVS Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZA-EG1N50AC TTI: EZA-EG1N50AC Panasonic Availability: 15,000In StockESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor | 15,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0201 (0603 metric) | 0.04 pF | 15 kV | 15 kV | - 55 C | + 125 C | EZA-EG | Reel | |||||||
Mfr: EZA-EG3W11AV TTI: EZA-EG3W11AV Panasonic Availability: 0In Stock32,000 On Order Expected 16-Jul-26 ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type | 0In Stock32,000 On Order Expected 16-Jul-26 | Bidirectional | 1 Channel | 50 V | SMD/SMT | 1 kV | 0603 (1608 metric) | 0.1 pF | 15 kV | 15 kV | - 55 C | + 125 C | EZA-EG | AEC-Q200 | Reel | ||||||
Mfr: EZA-EG2A50AX TTI: EZA-EG2A50AX Panasonic Availability: 0In Stock20,000 On Order Expected 22-Sep-26 ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD | 0In Stock20,000 On Order Expected 22-Sep-26 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 8 kV | - 55 C | + 125 C | EZA-EG | Reel | ||||||||
Mfr: EZA-EG1A50AC TTI: EZA-EG1A50AC Panasonic Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 0201 SUPPRESSOR ESD | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0201 (0603 metric) | 0.04 pF | 8 kV | - 55 C | + 125 C | EZA-EG | Reel | ||||||||
Mfr: EZA-EG3A50AV TTI: EZA-EG3A50AV Panasonic Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 0603 SUPPRESSOR ESD | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0603 (1608 metric) | 0.1 pF | 8 kV | - 55 C | + 125 C | EZA-EG | Reel | ||||||||
Mfr: EZA-EGCA50AV TTI: EZA-EGCA50AV Panasonic Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 0805 ARRAY SUPPRESSOR ESD | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 100 V | 0805 (2012 metric) | 0.3 pF | 8 kV | - 55 C | + 125 C | EZA-EG | Reel | ||||||||
Mfr: EZA-EG2N50AX TTI: Not Assigned Panasonic Availability: 0In StockESD Protection Diodes / TVS Diodes 0402 size, Reel 7'' | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 15 kV | 15 kV | - 55 C | + 125 C | EZA-EG | Reel | |||||||
Mfr: EZA-EG1N50A TTI: Not Assigned Panasonic Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | EZA-EG |