OH-U - Optek / TT Electronics - Board Mount Hall Effect / Magnetic Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,430In Stock | Linear | 6 mA | 25 mA | 0 G to 180 G | - 100 G to 100 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OH-U | Bulk | ||||
500In Stock | Linear | 6 mA | 25 mA | 235 G to 465 G | 120 G to 325 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OH-U | Bulk | ||||
0In Stock8,331 On Order Expected | Linear | 6 mA | 25 mA | 70 G to 290 G | 0 G to 230 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OH-U | Bulk |