Optek / TT Electronics - Board Mount Hall Effect / Magnetic Sensors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Tube | ||||||||||||||||
0In Stock | Linear | 4 mA | 25 mA | 35 G to 450 G | 25 G to 430 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
0In Stock | Linear | 4 mA | 25 mA | 250 G, 250 G | 0 G, 160 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3000 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 175 G | - 175 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | - 75 G to 95 G | - 59 G to 85 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Unipolar | 5 mA | 25 mA | 175 G to 500 G | 125 G to 420 G | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Waffle | |||||
Not Available Online | Unipolar | 4 mA | 25 mA | 70 G to 350 G | 50 G to 200 G | 12 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Waffle | ||||
Not Available Online | 25 mA | 25 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | OMH360 | Waffle | ||||||||||
Not Available Online | Hallogic | 4 mA | 25 mA | 25 G to 150 G | - 150 G to - 25 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | 100 G to 545 G | 50 G to 495 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | 25 mA | 25 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | OMH360 | Waffle | ||||||||||
Not Available Online | Hallogic | 4 mA | 25 mA | 45 G to 575 G | 25 G to 555 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | 300 G, 450 G | 30 G, 235 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk |
- 1
- 2