OHB900 - Optek / TT Electronics - Board Mount Hall Effect / Magnetic Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | Unipolar | 4 mA | 25 mA | 4.5 V to 25 V | - 40 C | + 150 C | Through Hole | TO-92-3 | OHB900 | Tube |