Optek / TT Electronics - Board Mount Hall Effect / Magnetic Sensors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281In Stock | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | OMH_B/S | Bulk | ||||
106In Stock | Unipolar Hall Effect Sensors | 5 mA | 25 mA | 50 G to 180 G | 30 G to 160 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | OMH_B/S | WAFL | ||||
1,064In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | OMH_B/S | Bulk | ||||
4,430In Stock | Linear | 6 mA | 25 mA | 0 G to 180 G | - 100 G to 100 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | OH-U | Bulk | ||||
700In Stock | Unipolar | 4 mA | 25 mA | 4.5 V to 25 V | - 40 C | + 150 C | Through Hole | TO-92-3 | OHB900 | Tube | ||||||
150In Stock | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | OMH_B/S | WAFL | ||||
500In Stock | Linear | 6 mA | 25 mA | 235 G to 465 G | 120 G to 325 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | OH-U | Bulk | ||||
0In Stock278 On Order Expected 22-Feb-27 | Linear | 4 mA | 25 mA | 45 G to 270 G | 25 G to 250 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3100 | Bulk | ||||
0In Stock8,331 On Order Expected | Linear | 6 mA | 25 mA | 70 G to 290 G | 0 G to 230 G | 4.5 V to 24 V | - 40 C | + 150 C | Through Hole | TO-92-3 | OH-U | Bulk | ||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 220 G | 50 G to 180 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3000 | Bulk | ||||
0In Stock | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3000 | Bulk | ||||
0In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | OMH_B/S | Waffle | ||||
0In Stock | Linear | 4 mA | 10 uA | 70 G to 220 G | 50 G to 180 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | OHN3000 | Bulk | ||||
Not Available Online | Linear | 4 mA | 25 mA | 45 G to 260 G | 25 G to 240 G | 4.5 V to 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | OHN3100 | Bulk | ||||
Not Available Online | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | OMH_B/S | WAFL | ||||
0In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | OMH_B/S | EDWF | ||||
0In Stock | Linear | 5.5 mA | 5 mA | 5 V | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3100 | Bulk | ||||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 350 G | 50 G to 330 G | 12 V | - 20 C | + 85 C | Through Hole | TO-92-3 | OHN3000 | Bulk | ||||
0In Stock | Linear, Bipolar | 4 mA | 25 mA | 25 G to 200 G | - 200 G to - 25 G | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3100 | Bulk | |||||
0In Stock | Unipolar Hall Effect Sensors | 5 mA | 25 mA | 50 G to 180 G | 30 G to 160 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | OMH_B/S | WAFL | ||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 350 G | 50 G to 330 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3000 | Bulk | ||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 425 G | 50 G to 405 G | 4.5 V to 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | OHN3100 | Bulk | ||||
0In Stock | Linear, Bipolar | 4 mA | 25 mA | 10 G to 260 G | - 260 G to - 10 G | - 20 C | + 85 C | Through Hole | TO-92-3 | OHS3100 | Bulk | |||||
0In Stock | Screw Mount | Tube | ||||||||||||||
0In Stock | Linear | 4 mA | 25 mA | 35 G to 450 G | 25 G to 430 G | - 40 C | + 125 C | Through Hole | TO-92-3 | OHS3100 | Bulk |
- 1
- 2