Optek / TT Electronics - Optocouplers / Photocouplers
166 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
5,650In Stock | 3 V | Through Hole | 1 Channel | Open Collector | ||||||
18,400In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
820In Stock1,980 On Order Expected 23-Feb-27 | 20 us | 2 V | 10 mA | SMD/SMT | LCC-6 | 1 Channel | NPN Phototransistor | |||
Mfr: JANTX4N49U TTI: JANTX4N49U Optek / TT Electronics Availability: 296In Stock707 On Order Expected 03-Feb-27 Transistor Output Optocouplers 6 Pin SMT OCI | 296In Stock707 On Order Expected 03-Feb-27 | 20 us | 2 V | 10 mA | SMD/SMT | 1 Channel | Phototransistor | |||
100In Stock | 2 us | 3 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
5,080In Stock | 100 ns | 3 V | Through Hole | 1 Channel | Open Collector | |||||
50In Stock | 3 V | Through Hole | 1 Channel | Photodarlington | ||||||
130In Stock | 25 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
Mfr: JANTX4N22A TTI: JANTX4N22A Optek / TT Electronics Availability: 290In StockTransistor Output Optocouplers TO-78 OCI Collector Isolated | 290In Stock | 15 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | ||
0In Stock | 20 us | 2 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
0In Stock11,000 On Order Expected 01-Feb-27 | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
Mfr: JANTXV4N49U TTI: JANTXV4N49U Optek / TT Electronics Availability: 0In Stock400 On Order Expected Transistor Output Optocouplers 6 Pin SMT OCI | 0In Stock400 On Order Expected | 20 us | 2 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||
0In Stock | 2 V | Through Hole | 1 Channel | NPN Phototransistor | ||||||
0In Stock310 On Order Expected 19-Apr-27 | 20 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
0In Stock448 On Order Expected | 20 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
0In Stock82 On Order Expected 01-Mar-27 | 20 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
0In Stock | 20 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
Mfr: JANTXV4N22 TTI: JANTXV4N22 Optek / TT Electronics Availability: 0In Stock100 On Order Expected 17-Mar-27 Transistor Output Optocouplers TO-78 OCI | 0In Stock100 On Order Expected 17-Mar-27 | 15 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | ||
Mfr: JANTX4N49A TTI: JANTX4N49A Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI Collector Isolated | 0In Stock | 20 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | ||
0In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
Mfr: OPI1280-032 TTI: OPI1280-032 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Transistor | 0In Stock | 360 uA | Through Hole | 1 Channel | NPN Phototransistor | |||||
0In Stock | 7 V | 30 mA | Through Hole | TO-72-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 25 us | 2 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
0In Stock | 7 V | 30 mA | Through Hole | TO-72-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: OPI1290-080 TTI: OPI1290-080 Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 5 V | Through Hole | 1 Channel | Totem Pole |