Optek / TT Electronics - MOSFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCT7000MTX TTI: Not Assigned Optek / TT Electronics Availability: 0In StockMOSFETs N-Channel Enhncmnt Mode Trans | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 60 V | 200 mA | 5 Ohms | 40 V | 800 mV | - 55 C | + 150 C | 300 mW | Enhancement | Waffle | ||||||
0In Stock | Si | N-Channel | 1 Channel | Enhancement | Waffle | ||||||||||||||||
Not Available Online | Si | Waffle | |||||||||||||||||||
Not Available Online | Si | Waffle | |||||||||||||||||||
Not Available Online | Si | N-Channel, P-Channel | 2 Channel | Enhancement | Waffle |