Optek / TT Electronics - Infrared Emitters
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 1 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 90 deg | 20 mA | 1.8 V | 100 uW | - 55 C | + 125 C | WAFL | ||||||
0In Stock | Through Hole | 935 nm | 0.73 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
0In Stock | Through Hole | 890 nm | 16 mW/cm2 | 60 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 16 mW/cm2 | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 935 nm | 1.95 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 935 nm | 1.95 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 935 nm | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | Bulk | ||||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 0.28 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | SMD/SMT | 883 nm | 50 mA | 1.4 V | - 55 C | + 125 C | SMD-3 | Waffle | |||||||
0In Stock | Through Hole | 890 nm | 18 deg | 20 mA | 1.8 V | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | ||||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | ||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.7 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 3 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 935 nm | 1.6 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.55 mW/cm2 | 18 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
0In Stock | Through Hole | 890 nm | 300 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.45 mW/cm2 | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | ||||
Not Available Online | Through Hole | 890 nm | 1.2 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk |