Omron Electronics - Solid State Relays - SSR
852 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-31HR1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | G3VM31HR1TR05 | ||
0In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH181E | |||||||
0In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH181B | |||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM353H | |||
Mfr: G3VM-41UR12TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 40V, 100mA VSON4 MOS FET Relay | 0In Stock | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41UR12 G3VM-41UR12(TR05) G3VM41UR12TR05 | ||
Mfr: G3VM-61VY2(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM61VY2TRTHA | ||
Mfr: G3VM-21UV11(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | 0In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-21UV11-TR05 G3VM21UV11TR05 | ||
Mfr: G3VM-61VY4-TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | 0In Stock | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VY4(TR05) G3VM61VY4TR05 | ||
Mfr: G3VM-31WR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount PSON MOSFET 30V 4.5A | 0In Stock | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Reel | G3VM31WRTR05 | ||
Mfr: G3VM-201AR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM201AR | ||
Mfr: G3VM-401FR TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM401FR | ||
Mfr: G3VM-101ER1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM101ER1 | ||
Mfr: G3VM-101ER1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-101ER1-TR05 G3VM101ER1TR05 | ||
Mfr: G3VM-31ER(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-31ER-TR05 G3VM31ERTR05 | ||
Mfr: G3VM-21LR10 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF | 0In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.15 VDC to 1.45 VDC | 30 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM21LR10 G3VM-21LR10TR05 G3VM-21LR10(TR05) G3VM-21LR10-TR05 G3VM21LR10TR05 | ||
Mfr: G3VM-21UR10TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 20V, 200mA VSON4 MOS FET Relay | 0In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21UR10 G3VM-21UR10(TR05) G3VM21UR10TR05 | ||
Mfr: G3VM-401BY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, DIP6 PCB 120mA 17ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM401BY | |||
Mfr: G3VM-601G1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 600V, SPST-NO, SOP4 SMT 70mA 60ohm Gull | 0In Stock | PCB Mount | 70 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM601G1 | ||
0In Stock | PCB Mount | 90 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM601G | |||
Mfr: G3VM-351VY1-TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | 0In Stock | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM-351VY1(TR05) G3VM351VY1TR05 | ||
0In Stock | SMD/SMT | 1 A | 60 VAC | SPST-NO | SOP-4 | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | Tube | G3VM61KR | |||||
Mfr: G3VM-101DR1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM101DR1 | ||
Mfr: G3VM-101HR1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A | 0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM101HR1 | ||
Mfr: G3VM-81UR(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET VSON | Not Available Online | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM81URTR05 | ||
Mfr: G3VM-61VY1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61VY1 |