Omron Electronics - Solid State Relays - SSR
852 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM101FR TTI: G3VM-101FR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | 0In Stock | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM101FR | ||
Mfr: G3VM31HR1 TTI: G3VM-31HR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Bulk | G3VM31HR1 | ||
0In Stock | PCB Mount | 2.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Bulk | G3VM61HR | |||
Mfr: G3VM101HR1TR05 TTI: G3VM-101HR1(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A | 0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM101HR1TR05 | ||
Mfr: G3VM31QRTR05 TTI: G3VM-31QR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 | 0In Stock | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM31QRTR05 | ||
Mfr: G3VM21PR11TR05 TTI: G3VM-21PR11(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | 0In Stock | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR11TR05 | ||
Mfr: G3VM61ER2 TTI: G3VM-61ER2 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOLID STATE | Not Available Online | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER2 | ||
Mfr: G3VM201CR TTI: G3VM-201CR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm | 0In Stock | PCB Mount | 1.5 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM201CR | ||
Mfr: G3VM201DRTR05 TTI: G3VM-201DR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM201DRTR05 | ||
Mfr: G3VM41GR6 TTI: G3VM-41GR6 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM41GR6 | ||
Mfr: G3VM41LR6TR05 TTI: G3VM-41LR6(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR6TR05 | ||
Mfr: G3VM601FRTR05 TTI: G3VM-601FR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM601FRTR05 | ||
Mfr: G3VM201G1 TTI: G3VM-201G1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF | 0In Stock | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM201G1 | ||
Mfr: G3VM-26M11 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | 15 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | Tube | G3VM26M11 | |||
Mfr: G3VM-101LR TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p | 0In Stock | PCB Mount | 80 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM101LR 674209 G3VM101LRTR05 | ||
0In Stock | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61UR1TR05 | |||
Mfr: G3VM-61VR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VR G3VM-61VR(TR) G3VM61VRTR05 | ||
Mfr: G3VM-101ER TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM101ER | ||||
Not Available Online | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM201G | |||
Mfr: G3VM-201AY1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM201AY1 | |||
Mfr: G3VM-201DY1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM201DY1 | |||
Mfr: G3VM-41GR6(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM41GR6TR | ||
0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM101DR1TR05 | |||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM402C | ||||
Mfr: G3VM-401DY2(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM401DY2TR05 |