Omron Electronics - Solid State Relays - SSR
852 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 VAC, 30 VDC | ||||||||||||||||
Mfr: G3VM-401DY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, SMD4 SMT 120mA 17ohm 80pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM401DY | ||
Mfr: G3VM-61DY(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SMD4 SMT 500mA .6ohm 130pF | Not Available Online | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM61DYTR | ||||
Mfr: G3VM-61ER1(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM61ER1TR | ||
Not Available Online | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM41DY | |||
Mfr: G3VM-41DY(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf | Not Available Online | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM41DYTR | ||
Mfr: OMRG3VM63GTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM61VY3TR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: OMRG3VM41DY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3R-102SNDC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3VM-354F1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NC, SMD8 SMT 100mA 30ohm 30pF | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | 652809 G3VM354F1 | |||||||
Mfr: G3VM-41GR3 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | 422065 G3VM41GR3 | ||||||
Mfr: G3VM-351GL TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 15ohm 70pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | D2MV-1-1C2 G3VM351GL | ||
Mfr: G3VM-21LR11(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | - 20 C | + 65 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 684356 G3VM21LR11TR | |||
Mfr: G3VM61QV2HTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM61QVHTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM21MTTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 550 mA | 80 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | |||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3VM-21MT(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM-61VY3TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3H-203SLDC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G3NE-205T-2-USDC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online |