Omron Electronics - Solid State Relays - SSR
852 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-401G1(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 400V SPST-NO SOP4 TR SMT 120mA 35ohm Gull | 0In Stock | PCB Mount | 80 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM401G1TR | |||
Mfr: G3VM-101HR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM101HRTR | ||
Mfr: G3VM-351VY(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 110 C | Reel | G3VM351VYTRTHA | |||||||
Mfr: G3VM-61HR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP6 SMT 2300mA .04ohm 70pF | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM61HRTR | ||||
0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | 693732 G3VM61PR | |||
Mfr: G3VM-21DR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO DIP4 SMT 3000mA 40ohm 300pF | Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM21DRTR | ||||
Mfr: G3VM61ER1 TTI: G3VM-61ER1 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER1 | ||
Mfr: G3VM-354J(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 50mA 1.3VDC 0.12A 350V AC 8-Pin SOP | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM354JTR | ||
Mfr: G3VM-81GR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF | Not Available Online | PCB Mount | 40 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 30 mA | - 25 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81GRTR | ||
Mfr: G3VM-401AY2 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM401AY2 | ||
Mfr: G3VM-61GR2(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 800 mA | 48 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | G3VM61GR2TR | |||||||||
Mfr: G3VM-601DY1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Reel | G3VM601DY1TR05 | |||||||
Mfr: G3VM-41PR6TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 40V, 120mA USOP MOS FET Relay | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR6 G3VM-41PR6(TR05) G3VM41PR6TR05 | ||
Mfr: G3VM-401FR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401FRTR05 | ||
Mfr: G3VM-81G1(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF | Not Available Online | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81G1TR | ||
Mfr: G3VM-21UV11 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Cut Tape | G3VM21UV11 | ||
Mfr: G3VM-61MT(TR01) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 800 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | Reel | G3VM61MTTR01 | |||
Mfr: G3VM-41HR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF | Not Available Online | PCB Mount | 5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-6 | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM41HRTR | ||||
Mfr: G3VM-41LR4(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 250mA, 2ohm, 5pF | 0In Stock | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR4TR05 | ||
Mfr: G3VM-81GR1(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF | 0In Stock | PCB Mount | 200 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81GR1TR | |||
Mfr: G3VM-41QR10 TTI: Not Assigned Omron Electronics Availability: 0In StockCut Tape Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Cut Tape | G3VM41QR10 | ||
Mfr: G3VM-101HR2(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | G3VM101HR2TR | |||||||||||||||
Mfr: G3VM-601EY(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 600V SPSTNO SMD6 SMT 100mA 30ohm 120pF | Not Available Online | PCB Mount | 100 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM601EYTR | ||
Mfr: G3VM-351E(TR)S TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT Slow ON/OFF | 0In Stock | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-351E(TR)#S G3VM351ETRS | ||||||
Mfr: G3VM-21ER(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO DIP6 SMT 4000mA 20ohm 1000pF | Not Available Online | PCB Mount | 4 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM21ERTR |