Omron Electronics - Optical Switches, Reflective, Phototransistor Output
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5B | Bulk | EESF5B | ||||
Mfr: EESX671WR1M TTI: EESX671WR1M Omron Electronics Availability: 3In StockOptical Switches, Reflective, Phototransistor Output 5MM SLOTTED LSH, L/D-ON, NPN, | 3In Stock | Bulk | ||||||||||||||
Mfr: EESX671WR1M TTI: EE-SX671-WR-1M Omron Electronics Availability: 3In StockOptical Switches, Reflective, Phototransistor Output 5MM SLOTTED LSH, L/D-ON, NPN, | 3In Stock | EE-SX67 | Bulk | |||||||||||||
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Bulk | ||||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | EE-SY199 | Reel | EESY199 | ||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY110 | EESY110 | |||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5(-B) | 367276 1216787 EESF5NC EESF5 | |||||
0In Stock | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | 0 C | + 70 C | Through Hole | EE-SY169A/B | EESY169A | |||||
Not Available Online | Reflective | 3.5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY171 | EESY171 | |||||
0In Stock | Reflective | 4 mm | 24 V | 20 mA | 2 V | 4 V | - 20 C | + 60 C | SMD/SMT | EE-SY201 | Reel | EESY201 | ||||
0In Stock | Reflective | 4.5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | Through Hole | EE-SY190 | EESY190 | |||||
Not Available Online | Reflective | 1 mm to 5 mm | 100 mA | - 10 C | + 55 C | Through Hole | Each | |||||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 3 V | 0 C | + 70 C | Through Hole | EE-SY169 | Bulk | EESY169 | ||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SB5 | Each | EESB5 | ||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Each | ||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | SMD/SMT | EE-SY1200 | Reel | EESY1200 | ||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | Reflective | Reel | ||||||||||||||
Not Available Online | Reflective | |||||||||||||||
Not Available Online | Reflective | 4.4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY113 | EESY113 | |||||
Not Available Online | Reflective | 1 mm | 18 V | 20 mA | 1.1 V | 6 V | - 30 C | + 85 C | SMD/SMT | EE-SY193 | Reel | EESY193 | ||||
Not Available Online | Reflective | 4 mm | 24 V | 20 mA | 1.5 V | 4 V | - 25 C | + 75 C | SMD/SMT | |||||||
Mfr: EE-SY169A-D TTI: Not Assigned Omron Electronics Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | 0 C | + 70 C | Through Hole | ||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole |
- 1
- 2