Omron Electronics - Fiber Optic Receivers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Wavelength | Data Rate | Fiber Type | Mounting Style | Form Factor, or Case Style | Rise Time | Emitting Source | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Application | Connector Type | Transmission Distance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1RX6B-SX51V-02A-DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineFiber Optic Receivers Receiver 6.6Gb/s Aggregate Data Rate | Not Available Online | Receivers | 850 nm | 1.65 GBd | Multimode | 3.3 V | SC | Z3532-ND | ||||||||||
Mfr: P1RX6B-SX51V-02C-DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineFiber Optic Receivers ReceiverV 1250Mbps Bi-Direction Channel | Not Available Online | Receiver Modules | 778 nm to 980 nm | 1250 MBd | Multimode | 2000 ps | 3.15 V to 3.45 V | 0 C | + 65 C | Ethernet | SC |
- 1
- 2