Omron Electronics - Industrial Relays
582 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7L-2A-TUBJ-CB-DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays QC DPST-NO 24VDC | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCB24DC G7L-2A-TUB-J-CB-DC24 G7L2ATUBJCBDC24NC G7L2ATUBJCBDC24 | ||||
Mfr: G9EA-1-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Leads SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1DC12NC G9EA112DC G9EA1DC12 | ||||
Mfr: G9EC-1-B-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 200A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 12 VDC | 12.8 Ohms | 938 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | G9EC-1-BDC12 G9EC1BDC12NC G9EC1BDC12 | |||||
Mfr: G7L-2A-BJ AC100/120 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJAC100120 | |||||
Mfr: G7L-2A-TUB DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBDC24 | ||||
Mfr: G7L-2A-TUBJ AC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | High Capacity | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | Silver (Ag) | G7L | G7L2ATUBJAC24 | |||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 200 VAC to 240 VAC | Silver (Ag) | G7L | G7L2ATUBJ80CBAC200240 | ||||||||||||
Mfr: G9EC-1-B DC100 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 100V 200A | 0In Stock | Power Relays | SPST (1 Form A) | 200 A | 100 VDC | 888.9 Ohms | 113 mA | 400 VAC | G9EC | G9EC1BDC100 | |||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC200240 | |||||
0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 24 VDC | 115.2 Ohms | 208 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC24 G9KA1AEDC24BYOMZ | |||||
0In Stock | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G9KA-1A DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC24 G9KA1ADC24BYOMZ | |||
Mfr: G7EB-1AP1 DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC12BYOMZ | |||
Mfr: G9EJ-1-P-E-UVD DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Omron | 0In Stock | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | 15 A | Solder Pin | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | G9EJ1PEUVDDC24BYOMR1 | |||||
Mfr: G7L-2A-TJ-CB-DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 48VDC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCB48DC G7L2ATJCBDC48NC G7L-2A-T-J-CB-DC48 G7L2ATJCBDC48 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 200/240VAC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCBAC200240NC G7L-2A-T-J-CB-AC200/240 G7L2ATJCBAC200240 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 24 VDC | G7L | G7L2AP80CBINDC24 | ||||||||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUB80ACBAC200240 | |||||
Mfr: G9EC-1 DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Leads SPST-NO 48V 200A | 0In Stock | Panel Mount | Power Relays | Screw | SPST (1 Form A) | 200 A | Wire Leads | Non-Latching | 48 VDC | 204.8 Ohms | 234 mA | 400 VAC | G9EC | G9EC1102E G9EC148DC 431328 G9EC1DC48 | |||||||||
Mfr: G9EC-1-B DC60 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 60V 200A | 0In Stock | Power Relays | SPST (1 Form A) | 200 A | 60 VDC | 320 Ohms | 188 mA | 400 VAC | G9EC | G9EC1BDC60 | |||||||||||||
0In Stock | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC12BYOMZ | ||||||||||||||||||||
Mfr: G7L-2A-TUB-CB-AC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBAC12 | |||||
Mfr: G7L-2A-TUB-CB-AC50 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L2ATUBCBAC50NC G7L2ATUBCBAC50 | ||||||||||||
Mfr: G7L-2A-TUB-CB-DC100 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBDC100 | ||||
Mfr: G7L-2A-T-CB-AC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 12 VAC | Silver (Ag) | G7L | G7L2ATCBAC12NC G7L2ATCBAC12 |