Omron Electronics - Basic / Snap Action Switches
7,214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5E | ||||
Mfr: D2VW5L2A1HS TTI: D2VW-5L2A-1HS Omron Electronics Availability: 186In StockBasic / Snap Action Switches SHORT HINGE ROLLER | 186In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L2A1HS | ||
45In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1531A5 | |||
Mfr: D2GWAL6L3FBYOMR TTI: D2GW-AL6L3F Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6L3FBYOMR | |||
Mfr: V15G31C26KBYOMI TTI: V-15G3-1C26-K Omron Electronics Availability: 948In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C26KNC V-15G3-1C26-KBYOMI V15G31C26K V15G31C26KBYOMI | ||
3,640In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2FL3D | ||||
584In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 | |||
214In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
Mfr: D2JW01K31 TTI: D2JW-01K31 Omron Electronics Availability: 746In StockBasic / Snap Action Switches Sim. Roller Lever Solder 97g | 746In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.95 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K31 | |||
455In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
5In Stock2,000 On Order Expected 15-Mar-27 | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
300In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2HWBL221HBYOMR TTI: D2HWBL221HBYOMR Omron Electronics Availability: 90In StockBasic / Snap Action Switches SWITCH BASIC | 90In Stock | Each | |||||||||||||||
275In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
5,870In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
Mfr: V16G21C25LRBYOMI TTI: V-16G2-1C25-L(R) Omron Electronics Availability: 870In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 870In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G21C25L(R)BYOMI V16G21C25LR V-16G2-1C25-L(R)-BY-OMI V16G21C25LRBYOMI | ||
Mfr: V16G21C25LRBYOMI TTI: V16G21C25LRBYOMI Omron Electronics Availability: 870In StockBasic / Snap Action Switches SWITCH SNAP | 870In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
3,060In Stock | D2HW | Bulk | |||||||||||||||
10,750In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | |||||
Mfr: V15G41C25KBYOMI TTI: V15G41C25KBYOMI Omron Electronics Availability: 7,490In Stock3,000 On Order Expected 26-Oct-26 Basic / Snap Action Switches SWITCH BASIC | 7,490In Stock3,000 On Order Expected 26-Oct-26 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V15G51C25KBYOMI TTI: V15G51C25KBYOMI Omron Electronics Availability: 94In Stock5,000 On Order Expected 25-Jan-27 Basic / Snap Action Switches SWITCH BASIC | 94In Stock5,000 On Order Expected 25-Jan-27 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
16In Stock | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||||
Mfr: V15G21C25KBYOMI TTI: V15G21C25KBYOMI Omron Electronics Availability: 28,150In StockBasic / Snap Action Switches SWITCH BASIC | 28,150In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | ||||
370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | ||||
4,216In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk |