Omron Electronics - Basic / Snap Action Switches
7,214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01LD | ||||
Mfr: SS5D2BYOMI TTI: SS-5D2 Omron Electronics Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Omron Electronics Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Omron Electronics Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | ||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Omron Electronics Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Omron Electronics Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Omron Electronics Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: D2VW01L33HS TTI: D2VW-01L3-3HS Omron Electronics Availability: 90In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 90In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L33HS | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: D2HWA201DBYOMR TTI: D2HW-A201D Omron Electronics Availability: 1,875In StockBasic / Snap Action Switches PIN PLUNGER PCB | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||
Mfr: D2JW01K21 TTI: D2JW-01K21 Omron Electronics Availability: 500In StockBasic / Snap Action Switches Hinge Roller Lever Solder 100g | 500In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K21 | |||
437In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
96In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX51A2 | ||||
Mfr: D2GWAL63DBYOMR TTI: D2GW-AL63D Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | D2GWAL63DBYOMR | |||
Mfr: D3M01L23 TTI: D3M-01L2-3 Omron Electronics Availability: 490In StockBasic / Snap Action Switches HNGE RLR LVR SPST-NO | 490In Stock | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L23 | |||
500In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS10D | ||||
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5E | ||||
Mfr: D2VW5L2A1HS TTI: D2VW-5L2A-1HS Omron Electronics Availability: 186In StockBasic / Snap Action Switches SHORT HINGE ROLLER | 186In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L2A1HS | ||
Mfr: D3V16G2C25K TTI: D3V-16G-2C25-K Omron Electronics Availability: 92In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 92In Stock | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G2C25K | ||
Mfr: D2SW01L2MS TTI: D2SW-01L2MS Omron Electronics Availability: 347In StockBasic / Snap Action Switches Sim rllr lever 60gf 0.1A Lead wires | 347In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2MS | ||
Mfr: D2GWAL6L3FBYOMR TTI: D2GW-AL6L3F Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6L3FBYOMR | |||
Mfr: V15G31C26KBYOMI TTI: V-15G3-1C26-K Omron Electronics Availability: 948In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C26KNC V-15G3-1C26-KBYOMI V15G31C26K V15G31C26KBYOMI | ||
3,640In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2FL3D | ||||
584In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 |