Omron Electronics - Basic / Snap Action Switches
7,214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2SW01L1HS TTI: D2SW-01L1HS Omron Electronics Availability: 4,405In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 4,405In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | ||
Mfr: D2QWC073H TTI: D2QW-C073H Omron Electronics Availability: 620In StockBasic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever | 620In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC073H | |||
Mfr: D3V161A4K10EBYOMI TTI: D3V-16-1A4-K(10E) Omron Electronics Availability: 29,234In Stock4,600 On Order Expected Basic / Snap Action Switches 16 (3) A @ 250VAC 100gF | 29,234In Stock4,600 On Order Expected | D3V | Chassis Mount | Each | D3V161A4K10EBYOMI | ||||||||||||
Mfr: V15G1C26KBYOMI TTI: V-15G-1C26-K Omron Electronics Availability: 575In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 575In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C26-KBYOMI V-15G-1C26-K-BY-OMI V15G1C26K V15G1C26KBYOMI | ||
Mfr: V15G3C25K TTI: V-15G-3C25-K Omron Electronics Availability: 292In StockBasic / Snap Action Switches Pin Plunger 15A 200 gf | 292In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G3C25K | ||
3,420In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFL | ||||
Mfr: VX521C23 TTI: VX-52-1C23 Omron Electronics Availability: 45In StockBasic / Snap Action Switches Hinge lever #187 Tab 30g | 45In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX521C23 | |||
Mfr: D2HWBR231DRBYOMR TTI: D2HW-BR231DR Omron Electronics Availability: 2,250In Stock2,500 On Order Expected 09-Jan-36 Basic / Snap Action Switches Subminiature Basic Switch | 2,250In Stock2,500 On Order Expected 09-Jan-36 | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | Bulk | D2HWBR231DRBYOMR | ||
Mfr: D2LS11BYOMZ TTI: D2LS-11 Omron Electronics Availability: 12,000In StockBasic / Snap Action Switches Ultra Subminiature Basic Switch | 12,000In Stock | D2LS | Ultra Subminiature | SPST | OFF - (ON) | Button | 1 mA | 6 VDC | 1.2 N | Gull Wing Lead | PCB Mount | IP40 | Reel | D2LS11BYOMZ | |||
225In Stock | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FSFLN | ||||
125In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.5 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10BYOMI | ||||
Mfr: SS3GL13PTBYOMZ TTI: SS-3GL13PT Omron Electronics Availability: 914In StockBasic / Snap Action Switches 3A Sim. Roller Lever #110 QC terminals | 914In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS-3GL13PTBYOMZ SS3GL13PT SS3GL13PTBYOMZ | ||
Mfr: D2HWC283MR TTI: D2HW-C283MR Omron Electronics Availability: 80In StockBasic / Snap Action Switches Subminiature Basic Switch | 80In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-C283MRBYOMR D2HWC283MR D2HWC283MRBYOBI | ||
Mfr: V1531C25 TTI: V-153-1C25 Omron Electronics Availability: 69In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 69In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1531C25 | ||
1,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01F | ||||
Mfr: D2HWC201HBYOMR TTI: D2HW-C201H Omron Electronics Availability: 30In StockBasic / Snap Action Switches Pin plunger SPDT M3 mt solder term | 30In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC201H D2HW-C201HBYOMR D2HWC201HBYOMR | ||
950In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01LD | ||||
Mfr: SS5D2BYOMI TTI: SS-5D2 Omron Electronics Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Omron Electronics Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Omron Electronics Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | ||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Omron Electronics Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Omron Electronics Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Omron Electronics Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: D2VW01L33HS TTI: D2VW-01L3-3HS Omron Electronics Availability: 90In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 90In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L33HS |