Omron Electronics - Basic / Snap Action Switches
7,214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Omron Electronics Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Omron Electronics Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Omron Electronics Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: D2VW01L33HS TTI: D2VW-01L3-3HS Omron Electronics Availability: 90In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 90In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L33HS | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: D2HWA201DBYOMR TTI: D2HW-A201D Omron Electronics Availability: 1,875In StockBasic / Snap Action Switches PIN PLUNGER PCB | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||
Mfr: D2JW01K21 TTI: D2JW-01K21 Omron Electronics Availability: 500In StockBasic / Snap Action Switches Hinge Roller Lever Solder 100g | 500In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K21 | |||
437In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
Mfr: D2VW51HS TTI: D2VW-5-1HS Omron Electronics Availability: 50In StockBasic / Snap Action Switches PIN PLUNGER SOLDER | 50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51HS | ||
675In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL3T | ||||
2,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Each | D2FL3D3 | ||||
Mfr: SS10GLBYOMI TTI: SS-10GL Omron Electronics Availability: 5,680In StockBasic / Snap Action Switches HINGE LVR SLR TERM | 5,680In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GLNC SS10GLBYOMI | |||
Mfr: SS01GL13PBYOMZ TTI: SS-01GL13P Omron Electronics Availability: 1,000In StockBasic / Snap Action Switches 0.1A Sim rollr lever Solder terminals | 1,000In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13P SS-01GL13PBYOMZ SS01GL13PBYOMZ | ||
Mfr: D2F01FLD TTI: D2F-01FL-D Omron Electronics Availability: 680In StockBasic / Snap Action Switches HINGE LVR uV/C SOLDR | 680In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FLD | |||
250In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Each | SSG5L1H | |||
Mfr: D2VW01L21MS TTI: D2VW-01L2-1MS Omron Electronics Availability: 2,750In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 2,750In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L21MS | ||
Mfr: VX551C23 TTI: VX-55-1C23 Omron Electronics Availability: 425In StockBasic / Snap Action Switches Short hinge rllr lvr #187 Tab 50g | 425In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX551C23 | |||
Mfr: D2SW3L1MS TTI: D2SW-3L1MS Omron Electronics Availability: 10In StockBasic / Snap Action Switches HINGE LEVER W/ LEADS | 10In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3L1MS | ||
Mfr: D2SW01L1HS TTI: D2SW-01L1HS Omron Electronics Availability: 4,405In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 4,405In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | ||
Mfr: D2QWC073H TTI: D2QW-C073H Omron Electronics Availability: 620In StockBasic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever | 620In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC073H | |||
225In Stock | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FSFLN | ||||
125In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.5 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10BYOMI | ||||
Mfr: SS3GL13PTBYOMZ TTI: SS-3GL13PT Omron Electronics Availability: 914In StockBasic / Snap Action Switches 3A Sim. Roller Lever #110 QC terminals | 914In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS-3GL13PTBYOMZ SS3GL13PT SS3GL13PTBYOMZ | ||
Mfr: D2HWC283MR TTI: D2HW-C283MR Omron Electronics Availability: 80In StockBasic / Snap Action Switches Subminiature Basic Switch | 80In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-C283MRBYOMR D2HWC283MR D2HWC283MRBYOBI |