Omron Electronics - Basic / Snap Action Switches
7,214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V152C26K TTI: V-15-2C26-K Omron Electronics Availability: 265In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 265In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V152C26K | ||
Mfr: V15G31C25KBYOMI TTI: V-15G3-1C25-K Omron Electronics Availability: 299In Stock972 On Order Expected 14-Dec-26 Basic / Snap Action Switches HINGE LEVER SPDT 15A | 299In Stock972 On Order Expected 14-Dec-26 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI | ||
Mfr: D2VW01L2A1HS TTI: D2VW-01L2A-1HS Omron Electronics Availability: 640In StockBasic / Snap Action Switches .1A SwtchWatertight Hng Lvr Shortroller | 640In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L2A1HS | ||
0In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL13D | ||||
Mfr: D2SW01L2HS TTI: D2SW-01L2HS Omron Electronics Availability: 133In StockBasic / Snap Action Switches SPDT .1A 60GF MINI | 133In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2HS | ||
Mfr: V15G31C24KBYOMI TTI: V-15G3-1C24-K Omron Electronics Availability: 55In StockBasic / Snap Action Switches Switch Lever Long SPDT 15A | 55In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C24KNC V-15G3-1C24-KBYOMI V15G31C24K V15G31C24KBYOMI | ||
50In Stock1,200 On Order Expected 07-Dec-26 | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D111 | ||||
285In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13 | |||
Mfr: D2VW5L31MS TTI: D2VW-5L3-1MS Omron Electronics Availability: 265In Stock500 On Order Expected 01-Feb-27 Basic / Snap Action Switches Simulated Roller Lever | 265In Stock500 On Order Expected 01-Feb-27 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L31MS | ||
Mfr: V151A5BYOMI TTI: V-15-1A5 Omron Electronics Availability: 10In StockBasic / Snap Action Switches 15A 250VAC SPDT | 10In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V-15-1A5BYOMI V151A5 V151A5BYOMI | ||
770In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2VW5L31HS TTI: D2VW-5L3-1HS Omron Electronics Availability: 522In StockBasic / Snap Action Switches IP67 SIM HINGE LEVER | 522In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L31HS | ||
Mfr: D2HWC202MR TTI: D2HW-C202MR Omron Electronics Availability: 600In StockBasic / Snap Action Switches Subminiature Basic Switch | 600In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC202MR D2HW-C202MRBYOMR D2HWC202MRBYOMR | ||
Mfr: D3V011A4K TTI: D3V-01-1A4-K Omron Electronics Availability: 3,400In StockBasic / Snap Action Switches Miniature | 3,400In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.98 N | Solder Lug | Chassis Mount | IP40 | Each | D3V011A4K | ||
Mfr: D3V011C23 TTI: D3V-01-1C23 Omron Electronics Availability: 370In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V011C23 | ||
695In Stock | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D211NC D3D211NC 432441 D3D211 | ||||
Mfr: V10G21C24KBYOMI TTI: V-10G2-1C24-K Omron Electronics Availability: 980In StockBasic / Snap Action Switches Hinge lever SPDT 10A | 980In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G2-1C24-KBYOMI V10G21C24K V10G21C24KBYOMI | ||
Mfr: D3V16G21C25K TTI: D3V-16G2-1C25-K Omron Electronics Availability: 700In StockBasic / Snap Action Switches LEVER 16A | 700In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Bulk | D3V16G21C25K | |||
6,440In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01 | |||
Mfr: D2VW011MS TTI: D2VW-01-1MS Omron Electronics Availability: 4,216In StockBasic / Snap Action Switches PIN PLUNGER W/ LEADS | 4,216In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW011MS | ||
Mfr: D2VW5L21HS TTI: D2VW-5L2-1HS Omron Electronics Availability: 660In StockBasic / Snap Action Switches HNG RLR LVR SOLDER | 660In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L21HS | ||
588In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FLD | ||||
Mfr: SS5D2BYOMI TTI: SS-5D2 Omron Electronics Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Omron Electronics Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Omron Electronics Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR |