Omron Electronics - Basic / Snap Action Switches
7,215 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX531C23 TTI: VX-53-1C23 Omron Electronics Basic / Snap Action Switches Long hinge lever #187 Tab 15g | 0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Each | VX531C23 | |||
Mfr: D2JW01K21 TTI: D2JW-01K11-MD Omron Electronics Availability: 0In StockBasic / Snap Action Switches Hinge Lever Lead Wire 82g | 0In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Wire Lead | Chassis Mount | IP67 | Each | D2JW01K11MD | |||
Mfr: D3V0121C23K TTI: D3V-012-1C23-K Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V0121C23K | ||
Mfr: D2VW53MS TTI: D2VW-5-3MS Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | Each | D2VW53MS | |||
Mfr: V151A5T TTI: V-15-1A5-T Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Each | V151A5T | ||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | SS10GLT | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2141C6 | |||
Mfr: D2HWBR213MR TTI: D2HW-BR213MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR213MRBYOMR D2HWBR213MR D2HWBR213MRBYOBI | ||
Mfr: D2HWBR203ML TTI: D2HW-BR203ML Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR203ML D2HW-BR203MLBYOMR D2HWBR203MLBYOBI | ||
Mfr: D2HWBR241M TTI: D2HW-BR241M Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR241MBYOBI | ||
Mfr: D2EWB02LBYOMR TTI: D2EW-B02L Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2EW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Bulk | D2EWB02LBYOMR | |||
Mfr: D2HWBL242MR TTI: D2HW-BL242MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Each | D2HWBL242MR | |||||||||||||
Mfr: D2HWBL211M TTI: D2HW-BL211M Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBL211M D2HW-BL211MBYOMR D2HWBL211MBYOBI | ||
Mfr: D2HWBR212MR TTI: D2HW-BR212MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR212MRBYOMR D2HWBR212MRBYOMR D2HWBR212MRBYOBI | ||
Mfr: D2HWBL203MR TTI: D2HW-BL203MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches SUBMINIATURE SNAP ACTION | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL203MRBYOMR D2HWBL203MR D2HWBL203MRBYOBI | ||
Mfr: D2HWBL203M TTI: D2HW-BL203M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL203MBYOMR D2HWBL203MBYOMR D2HWBL203MBYOBI | ||
Mfr: D2HWBR222M TTI: D2HW-BR222M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR222MBYOMR D2HWBR222M D2HWBR222MBYOBI | ||
Mfr: D2HWBR223M TTI: D2HW-BR223M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR223MBYOMR D2HWBR223MBYOMR D2HWBR223MBYOBI | ||
Mfr: D2HWBR232M TTI: D2HW-BR232M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR232MBYOMR D2HW-BR232MBYOMR D2HWBR232MBYOBI | ||
Mfr: D2HWBR233M TTI: D2HW-BR233M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR233MBYOMR D2HW-BR233MBYOMR D2HWBR233MBYOBI | ||
Mfr: D2HWBR263MR TTI: D2HW-BR263MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR263MRBYOMR D2HWBR263MRBYOMR D2HWBR263MRBYOBI | ||
Mfr: D2HWBR272MR TTI: D2HW-BR272MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR272MRBYOMR D2HWBR272MR D2HWBR272MRBYOBI | ||
Mfr: D2HWBL222M TTI: D2HW-BL222M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL222MBYOMR D2HWBL222MBYOMR D2HWBL222MBYOBI | ||
Mfr: D2HWBL273MR TTI: D2HW-BL273MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBL273MRBYOMR D2HW-BL273MRBYOMR D2HWBL273MRBYOBI | ||
Mfr: D2HWC261M TTI: D2HW-C261M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWC261M D2HW-C261MBYOMR D2HWC261MBYOBI |