Omron Electronics - Industrial Relays
582 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EC-1-B DC100 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 100V 200A | 0In Stock | Power Relays | SPST (1 Form A) | 200 A | 100 VDC | 888.9 Ohms | 113 mA | 400 VAC | G9EC | G9EC1BDC100 | |||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC200240 | |||||
0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 24 VDC | 115.2 Ohms | 208 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC24 G9KA1AEDC24BYOMZ | |||||
0In Stock | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G9KA-1A DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC24 G9KA1ADC24BYOMZ | |||
Mfr: G7EB-1AP1 DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC12BYOMZ | |||
Mfr: G9EJ-1-P-E-UVD DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Omron | 0In Stock | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | 15 A | Solder Pin | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | G9EJ1PEUVDDC24BYOMR1 | |||||
Mfr: G7L-2A-TUB DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBDC6 | ||||
Mfr: G7L-2A-BJ DC100 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays GP RY 2A SCREW TEST 25A | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJDC100NC G7L2ABJDC100 | ||||
Mfr: G7L-2A-BUBJ-CB DC110 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 25A GP RY 2A SC REW PNL TEST | 0In Stock | Power Relays | 110 VDC | G7L | G7L2ABUBJCBDC110 | ||||||||||||||||||
Mfr: G7L-2A-TJ-CB-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 24VDC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-DC24 G7L2ATJCBDC24 | ||||
0In Stock | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC24BYOMR1 | |||||
Mfr: G9EA-1-CA DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays High Current Leads SPST-NO 48V 30A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Wire Leads | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1CA48DC G9EA1CADC48 | ||||
Mfr: G7L-2A-BUBJ DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJDC12 | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 25A GP RY 2A QC PNL VDE HP | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | Silver (Ag) | G7L | G7L2ATUBCBINAC24NC G7L2ATUBCBINAC24 | ||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJ80CBAC24 | |||||
Mfr: G7L-2A-B-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABCBDC12 | ||||
Mfr: G7L-2A-BUB-CB-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBDC24 | ||||
Mfr: G7L-2A-P-80-CB DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2AP80CBDC6 G7L2AP80CBDC6NC G7L2AP80CBDC6BYOMI | ||||
Mfr: G7L-2A-T-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBDC12 | ||||
Mfr: G7L-2A-T-J-CB-DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 6 VDC | Silver (Ag) | G7L | G7L2ATJCBDC6NC G7L2ATJCBDC6 | ||||||||||||
Mfr: G9TA-U1ATW DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P Welding Terminals | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 60 A | Solder Lug | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATW G9TAU1ATWDC12BYOMI | ||||
Mfr: G7EB-1A-E DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC12BYOMZ | |||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays QC DPST-NO 100-120AC | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC100/120 G7L2ATUBJCBAC100120NC G7L-2A-TUBJCBAC100/120 G7L-2A-TUB-J-CB-AC100/120 G7L2ATUBJCBAC100120 | |||||
TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST-NO 100/120VAC QC MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-AC100/120 G7L-2ATJCB-AC100/120 G7L2ATJCBAC100120NC G7L2ATJCBAC100120 |