G8G - Omron Electronics - Automotive Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G8G-1A7R DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineAutomotive Relays | Not Available Online | 12 V | 1 Form A (SPST) | 35 A | 300 Ohms | 40 mA | PCB Mount | Silver (Ag) | G8G | 15 mm | 8 mm | 18 mm | Tube | G8G1A7RDC12BYOMR1 | |||
0In Stock | 24 VDC | 1 Form C (SPDT) | 35 A | 225 Ohms | 106.7 mA | PCB Mount | Silver (Ag) | G8G | 15 mm | 8 mm | 19.1 mm | Tube | G8G1SVDC24BYOMR1 | ||||
0In Stock | 12 V | 1 Form A (SPST) | 35 A | 225 Ohms | 53.3 mA | PCB Mount | Silver (Ag) | G8G | 15 mm | 8 mm | 18 mm | Tube | G8G1A7SRDC12BYOMR1 | ||||
0In Stock | 12 V | 1 Form C (SPDT) | 35 A | 225 Ohms | 53.3 mA | PCB Mount | Silver (Ag) | G8G | 15 mm | 8 mm | 18 mm | Tube | G8G17SRDC12BYOMR1 | ||||
0In Stock | 12 V | 1 Form C (SPDT) | 35 A | 300 Ohms | 40 mA | PCB Mount | Silver (Ag) | G8G | 15 mm | 8 mm | 18 mm | Tube | G8G17RDC12 |