Omron Automation and Safety - Photoelectric Sensors
2,504 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZX0-LD100A860.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 100 mm | LED | Built In | PNP | Cable with Connector | 500 mm | 10 VDC | 30 VDC | - 10 C | + 55 C | ZX0LD100A8605M | |||||||
Mfr: E3T-FT12F2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 500 mm | Infrared LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT12F2M | ||||||
Mfr: ZX1-LD300A81L2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 300 mm | LED | Built In | PNP | Pre-Cable | 2 m | 30 VDC | - 10 C | + 55 C | ZX1LD300A81L2M | ||||||||
Mfr: E3T-FT23F2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 300 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT23F2M | ||||||
Mfr: F3W-D052B3.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 3 m | Infrared LED | NPN Open Collector | Pre-Wired Connector | 5 m | M12 | 5 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | F3WD052B35M | |||||
Mfr: E3JM-10S4-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10S4NNUS | |||||||
Mfr: E3T-SL24-M5J0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-DO | Pre-Wired Connector | 300 mm | M8 | 3 Pin | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL24M5J03M | ||||
Mfr: E3Z-L81-IL32M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL81IL32M | |||||||
Mfr: E3Z-T81-M1TJ-IL30.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZT81M1TJIL303M | |||||
Mfr: E3AS-F1500IMD 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMD2M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Background Suppression | 10 mm to 200 mm | Red LED | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL200MDM1TJ03M | ||||
Mfr: ZX0-LD100A612M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 100 mm | LED | Built In | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 55 C | ZX0LD100A612M | |||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT14 | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14 | |||||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT61 | ||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP23 | |||||||
Mfr: E3Z-LL63 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors LaserType BGS 25-300 mm HiSpeed | Not Available Online | Distance-Settable | 25 mm to 40 mm | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL632M | ||||||
Mfr: E3FA-DN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse 2M Cable NPN Straight 100mm | 0In Stock | Diffuse Reflective | 100 mm | Red LED | NPN Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADN112M | |||||||
Mfr: E3AS-HL150MT 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150MT2M | ||||||
Mfr: E3Z-G62-11D 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photo Electric Senso or Slotted | 0In Stock | E3ZG6211D03M | |||||||||||||||||
Mfr: E3Z-LS63 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN 0.5m Prewire m Prewired | 0In Stock | - 25 C | + 55 C | E3ZLS6305M | |||||||||||||||
Mfr: E3Z-LS81-M3J-2 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Tbeam Photoelect ectric Mod | 0In Stock | - 25 C | + 55 C | E3ZLS81M3J203M | |||||||||||||||
Mfr: E3ZM-CL61H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL61HM1TJ03M | |||||||||||||||
Mfr: E3ZM-CL67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS NPN M8 Conn | 0In Stock | E3ZMCL67H | |||||||||||||||||
Mfr: E3ZM-CL81H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS PNP Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL81HM1TJ03M |