• DC/DC Converters - DIN Rail Mount

S82S - Omron Automation and Safety - DC/DC Converters - DIN Rail Mount

7 Results
7 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: S82S-7715
TTI: Not Assigned
Omron Automation and Safety
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 15V 0.5A OUTPUT DC12 -24 INPUT

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
7.5 W
18 V
10 V
27 V
15 V
500 mA
1.5 kV
65 mm
37.5 mm
75 mm
S82S
S82S7715
Datasheet
Mfr: S82S-7312
TTI: Not Assigned
Omron Automation and Safety
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 12V 0.25A OUTPUT DC1 2-24 INPUT

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
18 V
12 V
24 V
12 V
250 mA
1.5 kV
65 mm
37.5 mm
75 mm
S82S
S82S7312
Datasheet
Mfr: S82S-7724
TTI: Not Assigned
Omron Automation and Safety
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 24V 0.3A OUTPUT DC12-24 INPUT

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
7.5 W
18 V
12 V
24 V
24 V
300 mA
1.5 kV
Industrial
S82S
1418023
S82S7724
Datasheet
Mfr: S82S-7305
TTI: Not Assigned
Omron Automation and Safety
Availability:

Not Available Online

Obsolete
DC/DC Converters - DIN Rail Mount 5V 0.6A OUTPUT DC12- 24 INPUT

Not Available Online

Call
or
View Details
Isolated
1 Output
3 W
18 V
12 V
24 V
5 V
600 mA
1.5 kV
65 mm
37.5 mm
75 mm
S82S
S82S7305
Datasheet
Mfr: S82S-7705
TTI: Not Assigned
Omron Automation and Safety
Availability:

Not Available Online

Obsolete
DC/DC Converters - DIN Rail Mount 5V 1.5A OUTPUT DC12-24 INPUT

Not Available Online

Call
or
View Details
Isolated
1 Output
7.5 W
18 V
10 V
27.6 V
5 V
1.5 A
1.5 kV
75 mm
65 mm
37.5 mm
S82S
1532745
S82S7705
S82S-7728 Omron
Datasheet
Mfr: S82S-7728
TTI: Not Assigned
Omron Automation and Safety
Availability:

Not Available Online

DC/DC Converters - DIN Rail Mount +15/-15VDC0.2/0.2Aou tDC12-24in

Not Available Online

Call
or
View Details
Isolated
2 Output
7.5 W
18 V
12 V
24 V
15 V
200 mA
- 15 V
200 mA
1.5 kV
75 mm
65 mm
37.5 mm
Industrial
S82S
S82S7728
Datasheet
Mfr: S82S-7712
TTI: Not Assigned
Omron Automation and Safety
Availability:

Not Available Online

Obsolete
DC/DC Converters - DIN Rail Mount 12V 0.6A OUTPUT DC12-24 INPUT

Not Available Online

Call
or
View Details
Isolated
1 Output
7.5 W
18 V
12 V
24 V
12 V
600 mA
1.5 kV
75 mm
65 mm
37.5 mm
S82S
1418024
S82S7712