S8M - Omron Automation and Safety - DC/DC Converters - DIN Rail Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8M-CP04-RS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDC/DC Converters - DIN Rail Mount Class 2 Pwr Circuit Protector | 0In Stock | Isolated | 4 Output | 15 W | 24 V | 19.2 V | 26.4 V | 30 V | 3.8 A | 30 V | 3.8 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04RS | ||||
0In Stock | Isolated | 4 Output | 10 W | 24 V | 19.2 V | 26.4 V | 30 V | 4 A | 30 V | 4 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04 | |||||
Mfr: S8M-CP04-R TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDC/DC Converters - DIN Rail Mount Power Circuit Protec tor w/comm | 0In Stock | Isolated | 4 Output | 10 W | 24 V | 19.2 V | 26.4 V | 30 V | 4 A | 30 V | 4 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04R |