Omron Automation and Safety - DC/DC Converters - DIN Rail Mount
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Isolated | 1 Output | 18 V | 12 V | 24 V | 12 V | 250 mA | 1.5 kV | 65 mm | 37.5 mm | 75 mm | S82S | S82S7312 | ||||||||
0In Stock | Isolated | 1 Output | 10 V | 60 V | 20 A | 1 kV | S8VKR | S8VKR20 | |||||||||||||
0In Stock | Isolated | 1 Output | 7.5 W | 18 V | 12 V | 24 V | 24 V | 300 mA | 1.5 kV | Industrial | S82S | 1418023 S82S7724 | |||||||||
Mfr: S8M-CP04-RS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDC/DC Converters - DIN Rail Mount Class 2 Pwr Circuit Protector | 0In Stock | Isolated | 4 Output | 15 W | 24 V | 19.2 V | 26.4 V | 30 V | 3.8 A | 30 V | 3.8 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04RS | ||||
Mfr: S8M-CP04-R TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDC/DC Converters - DIN Rail Mount Power Circuit Protec tor w/comm | 0In Stock | Isolated | 4 Output | 10 W | 24 V | 19.2 V | 26.4 V | 30 V | 4 A | 30 V | 4 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04R | ||||
0In Stock | Isolated | 1 Output | 7.5 W | 18 V | 10 V | 27 V | 15 V | 500 mA | 1.5 kV | 65 mm | 37.5 mm | 75 mm | S82S | S82S7715 | |||||||
0In Stock | Isolated | 4 Output | 10 W | 24 V | 19.2 V | 26.4 V | 30 V | 4 A | 30 V | 4 A | 94 mm | 75 mm | 115 mm | Industrial | S8M | S8MCP04 | |||||
Not Available Online | Isolated | 1 Output | 3 W | 18 V | 12 V | 24 V | 5 V | 600 mA | 1.5 kV | 65 mm | 37.5 mm | 75 mm | S82S | S82S7305 | |||||||
Not Available Online | Isolated | 1 Output | 7.5 W | 18 V | 10 V | 27.6 V | 5 V | 1.5 A | 1.5 kV | 75 mm | 65 mm | 37.5 mm | S82S | 1532745 S82S7705 | |||||||
Not Available Online | Isolated | 1 Output | 7.5 W | 18 V | 12 V | 24 V | 12 V | 600 mA | 1.5 kV | 75 mm | 65 mm | 37.5 mm | S82S | 1418024 S82S7712 | |||||||
Not Available Online | Isolated | 2 Output | 7.5 W | 18 V | 12 V | 24 V | 15 V | 200 mA | - 15 V | 200 mA | 1.5 kV | 75 mm | 65 mm | 37.5 mm | Industrial | S82S | S82S7728 |