Omron Automation and Safety - Solid State Relays - SSR
846 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3M-205P-4 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 5 A | 24 VDC | SIP-4 | 19 VDC to 29 VDC | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | G3M205P4DC24NC G3M205P4DC24 | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount PHOTOCOUPLER W/IND 100-240 VAC | Not Available Online | Bulk | G3RIAZR1SNAC100240 | ||||||||||||||
Mfr: G3MC-101PL-VD DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 75 VAC to 132 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | G3MC1026C G3MC101PLVD12DC G3MC101PLVDDC12 | ||||
Mfr: G3MC-202P-VD DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Zero Cross 5V Input 2A@100-240V Out, VDE | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Bulk | G3MC1056E G3MC202PVD5DC G3MC202PVDDC5 | |||
Mfr: G3MB-202PL-UTU DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 2 A | 12 VDC | 9 VDC to 14 VDC | G3MB202PLUTUDC12NC G3MB202PLUTUDC12 | |||||||||||
Mfr: G3MB-202PL-4 DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202PL4DC12 | |||||||
Mfr: G3MB-202P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202P DC24 G3MB202P24DC G3MB202PDC24 | |||||||
Mfr: G3M-203P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 3A Zero cross | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | Bulk | G3M203PDC24NC G3M-203P DC24 G3M203PDC24 | |||
Mfr: G3MB-202PL-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 12VDC/100-240VAC 2A | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202PL DC12 G3MB202PLDC12 | |||||||
Mfr: G3MC-202P-VD DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Phototriac 2A 24V VDE Zero Cross | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P-VD 24DC G3MC202PVDDC24 | ||||
Mfr: G3PB-225B-3N-VD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 3-PHASE SOLID STATE REALY 25 A | Not Available Online | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB225B3NVD | |||||||||||
Mfr: G3BD-103S DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs S.S.R | Not Available Online | Socket Mount | 3 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | G3BD103SDC524NC G3BD103SDC524 | ||||
Mfr: G3FD-102SN-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Socket Mount | 2 A | 5 VDC to 110 VDC | 4 VDC to 28 VDC | G3FD-102-SN-DC5-24 G3FD102SNDC524 | |||||||||||
Mfr: G3RV-SL500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | Not Available Online | G3RVSL500ADC24 | |||||||||||||||
Mfr: G3RV-SL700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | Not Available Online | G3RVSL700ADC12 | |||||||||||||||
Mfr: G3RV-SL700-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR DC Out screw | Not Available Online | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 110 VAC | 7.5 mA | - 30 C | + 55 C | 106.7 mm | 6.2 mm | 92.7 mm | G3RVSL700DAC110 | ||||
Mfr: RSLSD024D060 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 15 VDC to 30 VDC | 7.1 mA | - 25 C | + 80 C | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Alt Input Term Pitch Reinforced Ins TUV | Not Available Online | PCB Mount | 3 A | 12 VDC | 9 VDC to 14 VDC | G3M203PUTU14DC12NC G3M203PUTU14DC12 | |||||||||||
Mfr: G3MC-101P-VD DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | G3MC1022M G3MC101PVD5DC G3MC101PVDDC5 | |||||||
Mfr: G3M-205PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 5A | Not Available Online | PCB Mount | 5 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | G3M-205PL DC24V G3M-205PL 24DCV G3M-205PL DC24 G3M205PLDC24NC G3M205PLDC24 | ||||
Mfr: G3CN-202PL1DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online |