Omron Automation and Safety - Solid State Relays - SSR
846 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CMQ1LS | |||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CMQ1MA | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CMQ2LA | |||||||||||||
Mfr: G32A-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | DIN Rail Mount | 20 mm | 100 mm | G32ABAC100120 | ||||||||||||
Mfr: G32A-P2150 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G32AP2150 | |||||||||||||||
Mfr: K2CM-Q2LSA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 2 A to 8 A | 200 VAC, 220 VAC, 240 VAC | K2CMQ2LSA | ||||||||||||
Mfr: G3RV-SL700-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out screw | 0In Stock | G3RVSL700DACDC48 | |||||||||||||||
Mfr: J7T-E700-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs THERMAL RELAY | 0In Stock | J7TE7001NC J7TE7001 | |||||||||||||||
Mfr: G3RV-SL700-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | 0In Stock | G3RVSL700AACDC48 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 2 A | 100 VAC to 240 VAC | 100 VAC to 110 VAC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3F202SNVDAC100110 | ||||||
Mfr: G3S4-D1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 600 mA | 3 VDC to 26 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 13.2 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4D1DC24 | ||||
Mfr: G3CN-202PL1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | G3CN202PL1DC24NC | |||||||||||
Mfr: G3CN-203P-US DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 3 A | 100 VAC to 240 VAC | 4 VDC to 24 VDC | G3CN203PUSDC328NC | |||||||||||
Mfr: G3S-201PL-PD DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount C20/C20K TRIAC | Not Available Online | PCB Mount | 1.2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 20 mm (0.787 in) | 10 mm (0.394 in) | 16.5 mm (0.65 in) | G3S201PLPDDC24 | |||||
Mfr: G3SD-Z01P-PE DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount C20C20K20H200H PNP | 0In Stock | 1 A | 4 VDC to 24 VDC | 19.2 VDC to 28.8 VDC | G3SD1035M G3SDZ01PPE24DCQ2 G3SDZ01PPEDC24 | ||||||||||||
Mfr: G3RV-D03SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR RyOnlyDC Out | 0In Stock | Socket Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 24 VDC | - 30 C | + 55 C | 30.5 mm | 5.2 mm | 33 mm | G3RVD03SLDC24 | |||||
Mfr: G3NE-210T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12VDC/100-240VAC 10A | 0In Stock | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-210T-US DC12 G3NE210TUSDC12 | ||||
Mfr: G3PE-215BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE215BLDC1224 | |||||||||||
Mfr: G9H-205S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Hybrid Relay | 0In Stock | Socket Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H205SDC12 | |||||
Mfr: G3PE-545B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR Zero Cross 480 | 0In Stock | Panel Mount | 45 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 44.5 mm | 100 mm | G3PE545BDC1224 | ||||
Mfr: G3PE-515BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 15A 1-phs SSR No Zero Cross 480 | 0In Stock | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE515BLDC1224 | |||||||||||
Mfr: G3PE-535BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phs SSR No Zero Cross 480 | 0In Stock | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE535BLDC1224 | |||||||||||
Mfr: G3PF-225B-CTB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 100-240VAC 2 Out Scrwlss Clamp | 0In Stock | DIN Rail Mount | 25 A | 100 VAC to 240 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | 117 mm | 45 mm | 100 mm | G3PF225BCTBDC24 | |||||
Mfr: G3RV-202SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | G3RV202SLDC24 | |||||||||||||||
Mfr: G9H-210S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs RELAY | 0In Stock | Socket Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H210SDC12NC G9H210SDC12 |