Omron Automation and Safety - Photoelectric Sensors
2,504 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3FA-DP26-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Alt Wiring 1M range M12 Infra | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP26F2 | ||||||
Mfr: E3FA-DP16-F2 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Alt Wiring 1M range PW Infra | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP16F22M | |||||||
Mfr: E3Z-D87-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZD87IL2 | ||||||
Mfr: E3FARN11-UG30 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3FARN11UG30 | |||||||||||||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCDN25 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Mfr: E3Z-FRN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 4M SENSOR RETRO RED NPN Pre-wired 2M | 0In Stock | Retroreflective | 4 m | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFRN112M | ||||||
Mfr: E3Z-FRP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 4M SENSOR RETRO RED PNP Pre-wired 2M | 0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFRP112M | ||||||
Mfr: E3Z-FDN13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 500mm DIFFUSED RED NPN Pre-wired 2M | 0In Stock | Diffuse Reflective | 500 mm | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN132M | ||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP26 | ||||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Background Suppression | 100 mm | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLP21 | |||||||
Mfr: E3RB-DP13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.7m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 700 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP132M | |||||||
Mfr: E3AS-F1500IMN 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMN2M | ||||||
Mfr: E3AS-F1500IPD 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPD2M | ||||||
Mfr: E3RA-BP21-E015 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 100 mm to 500 mm | Red LED | PNP-LO/DO | 30 VDC | 10 VDC | E3RABP21E015 | |||||||||||
Mfr: E3AS-HL500MT M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500MTM3 | |||||
Mfr: E3JM-10M4T-NN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10M4TNN | |||||||
Mfr: E3S-LS3PW-M3J0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Convergent Reflective | 10 mm to 60 mm | Red LED | PNP | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3SLS3PWM3J03M | |||||
Mfr: E3Z-D82-M1TJ-IL20.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZD82M1TJIL203M | |||||
Mfr: E3Z-L81-IL22M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL81IL22M | |||||||
Mfr: 99-9000016-01 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | NPN | Pre-Cable | 2 m | 4 Pin | 99900001601 | |||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150LMDM1TJ03M | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150LMNM1TJ03M |