Omron Automation and Safety - Photoelectric Sensors
2,504 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E39-ECON 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 5M E-con 4 Wire Conn | 0In Stock | E39-ECON5M E39ECON5M | |||||||||||||||||
Mfr: E3JM-DS70S4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES DIF 70CM SS NPN | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Solid State Relay-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70S4US | |||||||
Mfr: E3T-FD12-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.1M DIF D/ON NPN | 0In Stock | - 25 C | + 55 C | E3TFD12M1TJ03M | |||||||||||||||
Mfr: E3T-FL12R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES BGS DO 2M R obotic cable | 0In Stock | Limited Reflective | 1 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL12R2M | ||||||
Mfr: E3T-FT12-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.5M T-B D/ON NPN | 0In Stock | - 25 C | + 55 C | E3TFT12M1TJ03M | |||||||||||||||
Mfr: E3T-SL14-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CONV D/ON PNP | 0In Stock | - 25 C | + 55 C | E3TSL14M1TJ03M | |||||||||||||||
Mfr: E3T-SR24-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.2M RET D/ON PNP | 0In Stock | - 25 C | + 55 C | E3TSR24M1TJ03M | |||||||||||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT68 | |||||||
0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT61Q E3SCT61 | ||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR81 | |||||||
0In Stock | E39P21 | ||||||||||||||||||
Mfr: E3Z-T81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors THRU-BEAM PNP CABLE 5M | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT815M | ||||||
Mfr: E3S-CT11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors HORIZONTAL DIFF.REFL EC 5M CABL | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT115MQ E3SCT115M | |||||||
Mfr: E3Z-G81-M3J TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1 AXIS PNP PIGTAIL W M8 CONN. | 0In Stock | 25 mm | PNP | - 25 C | + 55 C | E3ZG81M3J | |||||||||||||
Mfr: E3FB-DN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 .3m DiffAxNPNpW | 0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDN122M | |||||||
0In Stock | Background Suppression | 100 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLN21 | |||||||
0In Stock | Transparent Detection | 2 m | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBBN22 | |||||||
Mfr: E3RB-TN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18TB 15m Rad NPN pW | 0In Stock | Through-Beam | 15 mm | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBTN112M | |||||||
Mfr: E3FB-DP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 .1m DiffAxPNPpW | 0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP112M | |||||||
Mfr: E3RB-DP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.1m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP112M | |||||||
0In Stock | Through-Beam | 300 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST24M | |||||||
Mfr: E3ZM-B86T-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB86TC | |||||
Mfr: E3ZM-T86-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86D | ||||||
0In Stock | Diffuse Reflective | 100 mm | LED | Separated | CMOS | Connector | 0 C | + 50 C | ZX2LD100 | ||||||||||
Mfr: ZX2-LDA41 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ZX2 Controller PNP | 0In Stock | ZX2LDA412M |