Omron Automation and Safety - Photoelectric Sensors
2,504 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3Z-LS63 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN 0.5m Prewire m Prewired | 0In Stock | - 25 C | + 55 C | E3ZLS6305M | |||||||||||||||
Mfr: E3Z-LS81-M3J-2 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Tbeam Photoelect ectric Mod | 0In Stock | - 25 C | + 55 C | E3ZLS81M3J203M | |||||||||||||||
Mfr: E3ZM-CL61H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL61HM1TJ03M | |||||||||||||||
Mfr: E3ZM-CL67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS NPN M8 Conn | 0In Stock | E3ZMCL67H | |||||||||||||||||
Mfr: E3ZM-CL81H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS PNP Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL81HM1TJ03M | |||||||||||||||
Mfr: E3ZM-CR61-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro NPN Pre-wired ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCR61M1TJ03M | |||||||||||||||
Mfr: E3ZM-CT67B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors T-B NPN M8 Conn | 0In Stock | E3ZMCT67B | |||||||||||||||||
Mfr: E3Z-R81-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP RETRO PIGTL W/TWIST&CLIK | 0In Stock | - 25 C | + 55 C | E3ZR81M1TJ03M | |||||||||||||||
Mfr: E39-ECON 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 5M E-con 4 Wire Conn | 0In Stock | E39-ECON5M E39ECON5M | |||||||||||||||||
Mfr: E3JM-DS70S4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES DIF 70CM SS NPN | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Solid State Relay-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70S4US | |||||||
Mfr: E3T-FD12-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.1M DIF D/ON NPN | 0In Stock | - 25 C | + 55 C | E3TFD12M1TJ03M | |||||||||||||||
Mfr: E3T-FL12R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES BGS DO 2M R obotic cable | 0In Stock | Limited Reflective | 1 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL12R2M | ||||||
Mfr: E3T-FT12-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.5M T-B D/ON NPN | 0In Stock | - 25 C | + 55 C | E3TFT12M1TJ03M | |||||||||||||||
Mfr: E3T-SL14-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CONV D/ON PNP | 0In Stock | - 25 C | + 55 C | E3TSL14M1TJ03M | |||||||||||||||
Mfr: E3T-SR24-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.2M RET D/ON PNP | 0In Stock | - 25 C | + 55 C | E3TSR24M1TJ03M | |||||||||||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT68 | |||||||
0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT61Q E3SCT61 | ||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR81 | |||||||
0In Stock | E39P21 | ||||||||||||||||||
Mfr: E3Z-T81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors THRU-BEAM PNP CABLE 5M | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT815M | ||||||
Mfr: E3S-CT11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors HORIZONTAL DIFF.REFL EC 5M CABL | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT115MQ E3SCT115M | |||||||
Mfr: E3Z-G81-M3J TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1 AXIS PNP PIGTAIL W M8 CONN. | 0In Stock | 25 mm | PNP | - 25 C | + 55 C | E3ZG81M3J | |||||||||||||
Mfr: E3FB-DN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 .3m DiffAxNPNpW | 0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDN122M | |||||||
0In Stock | Background Suppression | 100 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLN21 | |||||||
0In Stock | Transparent Detection | 2 m | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBBN22 |