Omron Automation and Safety - Photoelectric Sensors
2,504 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150LMNM3J03M | ||||
Mfr: E3AS-HL500MD M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500MDM3 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500MTM3J03M | ||||
Mfr: E3T-CD132M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 3 mm to 50 mm | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCD132M | ||||||
Mfr: E3ZM-T81H2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT81H2M | |||||||
Mfr: E3ZM-B66T-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB66TC | |||||
0In Stock | Diffuse Reflective | 1 m | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADN26 | |||||||
0In Stock | Background Suppression | 200 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCLN22 | |||||||
Mfr: E3S-DBP21T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 3.5 m | Red LED | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 60 C | |||||||
0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFRP21 | ||||||
0In Stock | Through-Beam | 20 m | Infrared Laser | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFTN22 | ||||||
Mfr: E3Z-FDP15 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 100mm DIFFUSED INFRARED PNP 2M | 0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP152M | ||||||
0In Stock | Diffuse Reflective | 1 m | Infrared Laser | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN28 | ||||||
Mfr: E3FA-DP24-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Alt Wiring 0.1M rang M12 Infr | 0In Stock | Diffuse Reflective | 100 mm | Infrared LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP24F2 | ||||||
Mfr: E3Z-L86-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL86IL3 | ||||||
Mfr: E3Z-T86-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZT86IL2 | ||||||
0In Stock | Diffuse Reflective | 10 mm | Red LED, Green LED, Blue LED | NPN | Connector | M12 | 4 Pin | 30 VDC | 10 VDC | - 10 C | + 55 C | E3SDCN21 | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12R | |||||||
Mfr: E3T-SL13-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 6 in cbl w/ conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL131 | ||||||
0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62 | ||||||||
Mfr: E3T-SL13-3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 12 in cbl w/conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL133 | ||||||
Mfr: E3S-CD62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TBEAM 30M NPN/P NP VERTCONN. | 0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62M1J03M | |||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14R | |||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21R | |||||||
Mfr: E3JM-DS70M4T-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 70CM PES DIF SPDT TMR | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4TUS |