Omron Automation and Safety - Industrial Relays
607 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AB-VW2 200/230VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 2-60V 1-ph volt.Ry w indow comp | Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8AB-VW | K8ABVW2200230VAC | |||||||||||||
Mfr: K8AB-VW3 100/115VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 150-600V 1-PH VOLT WINDOW | Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8AB-VW | Bulk | K8ABVW3100115VAC | ||||||||||||
Mfr: G2RV-SL700-AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 6A 110VAC Relay and socket | Not Available Online | Socket | Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 110 VAC | 7.5 mA | 400 VAC, 125 VDC | Silver Tin Indium (AgSnIn) | G2RV | 106.7 mm | 6.2 mm | 92.7 mm | Bulk | G2RV-SL700-110 G2RVSL700110 1278663 G2RVSL700AC110 | ||||
Mfr: K8AB-AS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 18A 1phase curr nt monitor | Not Available Online | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8ABAS224VACDC | ||||||||||||||
Mfr: G2RV-SR700 ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim Rly & Skt PshIn | Not Available Online | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 12.6 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700ACDC24 | ||||
Mfr: G2RV-SR700 AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays GP Power Rly & Skt PshIn | Not Available Online | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 110 VAC | 5.9 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700AC110 | ||||
Mfr: G2RV-SR700-AP DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim Rly & Skt PshIn | Not Available Online | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VDC | 13.5 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APDC24 |