Omron Automation and Safety - Industrial Relays
599 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC016 | ||||||||||||||||
Mfr: G2RV-ST701 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Screw | Latching | 24 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST701DC24 | |||||
Mfr: G2RV-ST500 AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 230 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500AC230 | |||||
Mfr: K8DT-AS1CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 2 to 500mA, Push In | 0In Stock | K8DT-AS | K8DTAS1CA | ||||||||||||||||||||
Mfr: K8DT-AS3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 10 to 200A, Push In | 0In Stock | K8DT-AS | K8DTAS3CA | ||||||||||||||||||||
Mfr: K8DT-AS3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 10 to 200A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A to 200 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS3CD | ||||||
Mfr: K8DT-AW3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 10-200A | 0In Stock | K8DTAW3CA | |||||||||||||||||||||
Mfr: K8DT-AW1CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 2-500mA | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 2 mA to 500 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW1CD | |||||||
Mfr: G2RV-SR700-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 6 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APAC100 | ||||
Mfr: G2RV-SR700-AP AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 7.6 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APAC200 | ||||
0In Stock | 407000030 | ||||||||||||||||||||||
Mfr: K8DT-AW2TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 0.1-5A | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 100 mA to 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW2TD | |||||||
Mfr: K8DT-VS2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltage Relay Push In, 1-150 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS2CD | |||||||
Mfr: K8DT-TH2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Rely TC/RTD, Push In | 0In Stock | K8DTTH2CA | |||||||||||||||||||||
Mfr: K8DT-TH2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Trns TC/RTD, Push In | 0In Stock | K8DTTH2TA | |||||||||||||||||||||
Mfr: G2RV-SR500 AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim Rly & Skt Push In | Not Available Online | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 110 VAC | 5.9 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500AC110 | ||||
Mfr: K8DT-PZ2TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Tns, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPZ2TN | |||||||||||||||||||
Mfr: G7J-3A1B-T AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTAC200240NC G7J3A1BTAC200240 | |||||
Mfr: G7J-4A-T AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 4 Form A (4PST-NO) | 25 A | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J4ATAC24 | ||||||||||||||
Mfr: G7J-4A-T DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 4 Form A (4PST-NO) | 25 A | Non-Latching | 48 VDC | 250 VAC, 125 VDC | G7J | G7J4ATDC48 | ||||||||||||||
Mfr: SDV-FL4 DC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFL4DC100110 | |||||||||||||||||||||
Mfr: G7J-4A-T-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J4ATW1AC24 | |||||||||||||||||
Mfr: MGN1A-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC120 | ||||
Mfr: MGN2C-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPDT Long Size AC 240 | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7270276 MGN2CAC240 | ||||
Mfr: MGN2CM-DC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CMDC110 |