Omron Automation and Safety - Industrial Relays
599 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AC-H21CC-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect .22.2A | 0In Stock | K8ACH21CCFLK | |||||||||||||||||||||
Mfr: G7J-3A1B-P AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A1B PC | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BPAC50 | |||||||||||||||||
Mfr: K8AK-TH11S24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH11S24VACDC | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 480 VAC | K8DS-PU | 80 mm | 17.5 mm | 74 mm | K8DSPU2 | ||||||||||||
Mfr: K8AC-H23CN-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect 20200A | 0In Stock | K8ACH23CNFLK | |||||||||||||||||||||
Mfr: G2RV-ST500 AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VAC/DC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500ACDC24 | |||||
Mfr: G7J-4A-B-W1AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABW1AC200240 | |||||
Mfr: LG2-AB-AC100 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays VOLTAGE SENSOR | Not Available Online | Socket | Monitoring Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 100 VAC to 200 VAC | 50.5 mm | 38.5 mm | 86 mm | LG2ABAC100 | |||||||||
Mfr: G7J-3A1B-T-W1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | 250 VAC, 125 VDC | G7J | G7J3A1BTW1DC24 | |||||||||||||||||
Mfr: SDV-FH2T DC24V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays AC/DC over/unde r volt detect | 0In Stock | Socket | Industrial Relays | Voltage Monitor | Plug Pin | 5 A | Plug Pin | Non-Latching | 24 VDC | 10 MOhms | 220 VAC | SDVFH2TDC24V | |||||||||||
Mfr: G7J-3A1B-B AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays NO GP RY 3A1B SCREW 25A | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BBAC50 | |||||||||||||||||
Mfr: G7J-3A1B-B DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays NO GP RY 3A1B SCREW 25A | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BBDC48 | |||||||||||||||||
Mfr: G7J-3A1B-BZ DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A 1B SCREW BIF | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BBZDC12 | |||||||||||||||||
Mfr: G7J-3A1B-BZ DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GP Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBZDC24 | |||||
Mfr: G7J-3A1B-P DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A1B PC | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J3A1BPDC100 | ||||||||||||||||||
Mfr: G7J-4A-P DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 4A PCB | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J4APDC100 | |||||||||||||||||
Mfr: K8AC-H23PC-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect 20200A | 0In Stock | K8ACH23PCFLK | |||||||||||||||||||||
Mfr: MGN1X-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT SPST-NO-DM 24DC | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form X) | 30 A | Screw | Non-Latching | 24 VDC | 290 Ohms | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1XDC24 | |||||
Mfr: MGN2A-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT DPST-NO 24VDC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPST (2 Form A) | 30 A | Screw | Non-Latching | 24 VDC | 290 Ohms | 83.3 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7270227 MGN2ADC24 | ||||
Mfr: MGN1X-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT SPST-NO-DM 120A | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form X) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | Bulk | 7270148 MGN1XAC120 | |||
Mfr: MGN1X-AC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 30 A HEAVY DUTY PWR SHORT-BASED RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form X) | 30 A | Screw | Non-Latching | 12 VAC | 2.85 Ohms | 791 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1XAC12 | ||||
Mfr: MGN1C-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC240 | ||||
Mfr: MGN1A-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC240 | ||||
Mfr: MGN1C-AC480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay (23622-74) | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 480 VAC | 4.86 kOhms | 20 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC480 | ||||
Mfr: MGN1B-AC480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form B) | 30 A | Screw | Non-Latching | 480 VAC | 4.86 kOhms | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1BAC480 |