Omron Automation and Safety - Limit Switches
2,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 24 VAC, 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191190 | |||||||||
0In Stock | Non-Illuminated | 4P4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445012025 | |||||||||
0In Stock | Non-Illuminated | DP4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445012035 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445015050 | |||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC, 220 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191240 | |||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191270 | |||||||||
0In Stock | Non-Illuminated | 4 NC + 1 NO | 2 A, 5 A | 24 VAC, 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191400 | |||||||||
0In Stock | Non-Illuminated | 445211047 | |||||||||||||||||
0In Stock | Non-Illuminated | 4P4T | 4 A | 230 VAC | 24 VDC | 25 N | 6 | Screw | Chassis Mount | IP67 | 445380240 | ||||||||
0In Stock | Non-Illuminated | D4N2220 | |||||||||||||||||
Mfr: 44534-2030 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches TL4019-20241 | 0In Stock | Non-Illuminated | 4PST | Flat | 4 A | 230 VAC | 24 VDC | 1200 N | 6 | Screw | Chassis Mount | IP67 | 445342030 | ||||||
Mfr: 44534-2060 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineLimit Switches TL4019-31101 | Not Available Online | Non-Illuminated | 4PST | Flat | 4 A | 230 VAC | 24 VDC | 1200 N | 6 | Screw | Chassis Mount | IP67 | 445342060 | ||||||
Mfr: 44534-2070 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches TL4019-30242 | 0In Stock | Non-Illuminated | 4PST | Flat | 4 A | 230 VAC | 24 VDC | 1200 N | 6 | Screw | Chassis Mount | IP67 | 445342070 | ||||||
0In Stock | Non-Illuminated | D4N4C72R | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4D31 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4D62 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4ELE | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4F2H | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4F72 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N612G | |||||||||||||||||
Mfr: D4JL-4NFA-D7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | 4P6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | |||||||||
0In Stock | Non-Illuminated | TP704D1 | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | Screw | IP65 | ZENA2772 | ||||||||||
0In Stock | Non-Illuminated | D4F1025D | |||||||||||||||||
Mfr: D4JL-2RFA-C7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 |