Omron Automation and Safety - Limit Switches
2,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | D4N2D20R | |||||||||||||||||
Mfr: 44507-1660 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches MA16AP11C3 | 0In Stock | Non-Illuminated | DPST | Flat | 2 A | 230 VAC | 6 | Wire Lead | Chassis Mount | IP67 | 445071660 | ||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC, 110 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191170 | |||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC, 220 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191210 | |||||||||
0In Stock | Non-Illuminated | DP4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445011040 | |||||||||
0In Stock | Non-Illuminated | DP4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445012040 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445015040 | |||||||||
0In Stock | Non-Illuminated | 4 NC + 1 NO | 2 A, 5 A | 100 VAC, 110 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191470 | |||||||||
0In Stock | Non-Illuminated | 445210036 | |||||||||||||||||
0In Stock | Non-Illuminated | DPDT | 2 A, 5 A | 100 VAC | 24 VDC | 6 N | 6 | Screw | Chassis Mount | IP67 | 445211022 | ||||||||
Mfr: 44507-0330 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches MA-10APC4 | 0In Stock | Non-Illuminated | SPST-NC | Flat | 2 A | 110 VAC | 6 | Wire Lead | Chassis Mount | IP67 | 445070330 | ||||||||
Mfr: 44507-1541 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches MA-15DP21C5 | 0In Stock | Non-Illuminated | 3PST | Flat | 300 mA | 30 VDC | 6 | Wire Lead | Chassis Mount | IP67 | 445071541 | ||||||||
0In Stock | Non-Illuminated | 445240710 | |||||||||||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445010030 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445010470 | |||||||||
0In Stock | Non-Illuminated | DP4T | 4 A | 230 VAC | 24 VDC | 25 N | 6 | Screw | Chassis Mount | IP67 | 445382050 | ||||||||
0In Stock | Non-Illuminated | 4P4T | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | 445390220 | ||||||||
0In Stock | Non-Illuminated | 4P4T | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | 445390320 | ||||||||
0In Stock | Non-Illuminated | DP4T | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | 445392010 | ||||||||
0In Stock | Non-Illuminated | D4N1D31 | |||||||||||||||||
0In Stock | Non-Illuminated | 3PST | Roller Plunger | 2.5 A, 10 A | 240 VAC | 250 VDC | 6.5 N | Screw | Panel Mount | IP67 | D4N1D32 | ||||||||
0In Stock | Non-Illuminated | D4N1D32R | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1F20 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N2125 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N2222 |